PEME1-S Series Isolated Through Hole DC / DC Converters:
Leiti 40 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,430 € 10+ 2,380 € 25+ 2,330 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ 3,510 € 10+ 3,430 € 25+ 3,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ 2,200 € 10+ 2,160 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ 2,740 € 10+ 2,690 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | -150mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 3,320 € 10+ 3,260 € 25+ 3,070 € 50+ 2,920 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 2,900 € 10+ 2,820 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 3,320 € 10+ 3,260 € 25+ 3,070 € 50+ 2,820 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 3,400 € 10+ 3,330 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 2,670 € 10+ 2,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 3,320 € 10+ 3,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 2,740 € 10+ 2,690 € 25+ 2,630 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 3,320 € 10+ 3,260 € 25+ 3,070 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 2,580 € 10+ 2,530 € 25+ 2,480 € 50+ 2,430 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 3,520 € 10+ 3,330 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 2,810 € 10+ 2,730 € 25+ 2,620 € 50+ 2,570 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ 5,570 € 5+ 4,140 € 10+ 3,810 € 20+ 3,530 € 50+ 3,370 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
BEL / PARTNER STOCK | Each | 10+ 7,140 € 30+ 6,250 € | Min: 10 / Mitu: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PEME1-S Series | ||||
BEL / PARTNER STOCK | Each | 12+ 6,510 € 36+ 5,700 € | Min: 12 / Mitu: 12 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PEME1-S Series | ||||
Each | 1+ 5,100 € 5+ 3,790 € 10+ 3,490 € 20+ 3,230 € 50+ 3,080 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ 5,380 € 5+ 4,000 € 10+ 3,680 € 20+ 3,410 € 50+ 3,250 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ 7,500 € 5+ 5,570 € 10+ 5,130 € 20+ 4,760 € 50+ 4,540 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME1-S Series | |||||
Each | 1+ 6,970 € 5+ 5,180 € 10+ 4,770 € 20+ 4,420 € 50+ 4,210 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME1-S Series | |||||
Each | 1+ 7,120 € 5+ 5,290 € 10+ 4,870 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ 6,830 € 5+ 5,080 € 10+ 4,680 € 20+ 4,330 € 50+ 4,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME1-S Series | |||||
Each | 1+ 7,610 € 5+ 5,660 € 10+ 5,210 € 20+ 4,830 € 50+ 4,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME1-S Series |