KM-ta

ITE, Industrial & Railway Isolated Through Hole DC / DC Converters:

Leiti 113 toodet
Leidke poest Farnell Eesti suur valik ITE, Industrial & Railway Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Traco Power, Mean Well, Tdk-lambda, Recom Power & Xp Power
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4246239

RoHS

Each
1+
139,880 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
4335586

RoHS

Each
1+
69,100 €
5+
67,190 €
10+
65,280 €
50+
55,960 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
4335579

RoHS

Each
1+
64,640 €
5+
62,870 €
10+
61,100 €
50+
52,370 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4292179

RoHS

Each
1+
103,260 €
5+
101,190 €
10+
99,130 €
50+
97,060 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
12V
3.333A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
4335587

RoHS

Each
1+
77,650 €
5+
75,500 €
10+
73,350 €
50+
62,880 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12V
625mA
-12VDC
625mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
4431475

RoHS

Each
1+
87,990 €
5+
84,920 €
10+
81,840 €
50+
70,220 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12V
2.5A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
4335595

RoHS

Each
1+
79,070 €
5+
76,200 €
10+
73,330 €
50+
62,850 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15VDC
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4292180

RoHS

Each
1+
103,260 €
5+
101,190 €
10+
99,130 €
50+
97,060 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
24VDC
1.667A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
4335576

RoHS

Each
1+
70,530 €
5+
68,590 €
10+
66,650 €
50+
57,130 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4335592

RoHS

Each
1+
70,810 €
5+
68,260 €
10+
65,710 €
50+
56,330 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4349481

RoHS

Date/Lot Code

Each
1+
241,010 €
5+
236,190 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
-
-
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
4566159

RoHS

Each
1+
130,080 €
5+
127,480 €
10+
124,880 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
12V
12.5A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB150W12 Series
4335596

RoHS

Each
1+
82,010 €
5+
78,430 €
10+
74,850 €
50+
64,220 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
4431499

RoHS

Each
1+
48,980 €
5+
47,630 €
10+
46,270 €
50+
39,660 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
3.3VDC
3A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
4349480

RoHS

Date/Lot Code

Each
1+
134,160 €
5+
131,780 €
10+
129,390 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
24VDC
3.12A
-
-
-
3kV
36V
Fixed
36.8mm
12.7mm
57.9mm
9V
75V
PYQ75 Series
4349479

RoHS

Date/Lot Code

Each
1+
134,160 €
5+
131,780 €
10+
129,390 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
-
-
3kV
36V
Fixed
36.8mm
12.7mm
57.9mm
9V
75V
PYQ75 Series
4431485

RoHS

Each
1+
90,650 €
5+
87,480 €
10+
84,310 €
50+
72,340 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
4431489

RoHS

Each
1+
95,960 €
5+
92,620 €
10+
89,270 €
50+
76,590 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12V
3.33A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
4431513

RoHS

Each
1+
49,450 €
5+
48,070 €
10+
46,690 €
50+
40,020 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24VDC
420mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
4431482

RoHS

Each
1+
97,390 €
5+
93,980 €
10+
90,560 €
50+
77,700 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
4349478

RoHS

Date/Lot Code

Each
1+
144,220 €
5+
141,380 €
10+
137,310 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
24VDC
2.1A
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
PYQ50 Series
4335580

RoHS

Each
1+
72,610 €
5+
70,590 €
10+
68,570 €
50+
58,770 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12V
625mA
-12VDC
625mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4335593

RoHS

Each
1+
79,070 €
5+
76,200 €
10+
73,330 €
50+
62,850 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12VDC
833mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4431494

RoHS

Each
1+
98,720 €
5+
95,270 €
10+
91,810 €
50+
78,770 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12V
3.33A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
4292183

RoHS

Each
1+
103,260 €
5+
101,190 €
10+
99,130 €
50+
97,060 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
54V
741mA
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
1–25 113-st üksusest
5 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account