KM-ta

8:1 Isolated Through Hole DC / DC Converters:

Leiti 38 toodet
Leidke poest Farnell Eesti suur valik 8:1 Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks 4:1, 2:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Traco Power, Xp Power, Recom Power, Multicomp Pro & Aimtec
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3652709

RoHS

Each
1+
7,170 €
10+
6,410 €
25+
5,530 €
Min: 1 / Mitu: 1
ITE
SIP
8:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
12V
Fixed
-
9.5mm
12mm
22mm
4.5V
36V
MPWE-S
2908019

RoHS

Each
1+
58,050 €
5+
55,000 €
10+
53,510 €
50+
50,860 €
Min: 1 / Mitu: 1
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
2.25kV
72V
Fixed, Adjustable
Through Hole
36.75mm
15mm
58.42mm
16.8V
137.5V
QB Series
3517997

RoHS

Each
1+
117,040 €
5+
115,920 €
10+
114,800 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
3517999

RoHS

Each
1+
117,040 €
5+
115,920 €
10+
114,800 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
4171444

RoHS

Each
1+
7,370 €
5+
7,340 €
10+
7,310 €
50+
7,200 €
100+
7,120 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
8:1
2W
1 Output
5V
400mA
-
-
Regulated
3kV
24V
Fixed
-
9.2mm
11.1mm
21.8mm
4.5V
36V
RSK-RUW Series
3972160

RoHS

Each
1+
183,040 €
5+
179,380 €
Min: 1 / Mitu: 1
ITE
Half Brick
8:1
150W
1 Output
15V
10A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
-
57.9mm
12.7mm
61mm
9V
75V
QSB15048W Series
4349479

RoHS

Date/Lot Code

Each
1+
134,160 €
5+
131,780 €
10+
129,390 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
-
-
3kV
36V
Fixed
-
36.8mm
12.7mm
57.9mm
9V
75V
PYQ75 Series
4349480

RoHS

Date/Lot Code

Each
1+
134,160 €
5+
131,780 €
10+
129,390 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
24V
3.12A
-
-
-
3kV
36V
Fixed
-
36.8mm
12.7mm
57.9mm
9V
75V
PYQ75 Series
4644727

RoHS

Each
1+
8,190 €
5+
8,180 €
10+
7,560 €
50+
6,940 €
100+
6,800 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE, Industrial & Household
SIP
8:1
2W
1 Output
17VDC
167mA
-
-
Regulated
3kV
24V
Adjustable
-
9.2mm
11.1mm
21.8mm
4.5V
36V
RSK-RUW Series
3524072

RoHS

Each
1+
37,480 €
5+
36,340 €
Min: 1 / Mitu: 1
-
DIP
8:1
10W
1 Output
5V
2A
-
-
-
4kV
800V
Fixed
Through Hole
75mm
40mm
125mm
200V
1.5kV
AM10W-NZ Series
3518013

RoHS

Each
1+
134,690 €
5+
133,360 €
10+
132,020 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
60W
1 Output
24V
2.5A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3518010

RoHS

Each
1+
139,250 €
5+
137,880 €
10+
136,510 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
60W
1 Output
12V
5A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3518002

RoHS

Each
1+
112,480 €
5+
111,410 €
10+
110,330 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
40W
1 Output
24V
1.67A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
2889091

RoHS

Each
1+
275,910 €
5+
258,980 €
Min: 1 / Mitu: 1
ITE
Half Brick
8:1
200W
1 Output
15V
13.5A
-
-
Regulated
4.2kV
110V
Fixed, Adjustable
Through Hole
60.6mm
13mm
63.1mm
16.5V
140V
RPA200H-RUW Series
3518014

RoHS

Each
1+
139,250 €
5+
137,880 €
10+
136,510 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
60W
1 Output
48V
1.25A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3518009

RoHS

Each
1+
143,800 €
5+
142,400 €
10+
140,990 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
60W
1 Output
5V
12A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
2889089

RoHS

Each
1+
276,060 €
5+
241,550 €
Min: 1 / Mitu: 1
ITE
Half Brick
8:1
100W
1 Output
15V
6.7A
-
-
Regulated
4.2kV
110V
Fixed, Adjustable
Through Hole
60.6mm
13mm
63.1mm
16.5V
140V
RPA100H-RUW Series
2889092

RoHS

Each
1+
257,010 €
5+
251,870 €
Min: 1 / Mitu: 1
ITE
Half Brick
8:1
200W
1 Output
48V
4.2A
-
-
Regulated
4.2kV
110V
Fixed, Adjustable
Through Hole
60.6mm
13mm
63.1mm
16.5V
140V
RPA200H-RUW Series
2822832

RoHS

Each
1+
279,420 €
5+
244,490 €
Min: 1 / Mitu: 1
ITE
Half Brick
8:1
200W
1 Output
12V
17A
-
-
Regulated
4.2kV
110V
Fixed, Adjustable
Through Hole
60.6mm
13mm
63.1mm
16.8V
137.5V
RPA200H-RUW Series
2889090

RoHS

Each
1+
253,890 €
5+
222,150 €
Min: 1 / Mitu: 1
ITE
Half Brick
8:1
100W
1 Output
48V
2.1A
-
-
Regulated
4.2kV
110V
Fixed, Adjustable
Through Hole
60.6mm
13mm
63.1mm
16.5V
140V
RPA100H-RUW Series
2822830

RoHS

Each
1+
278,550 €
5+
243,730 €
Min: 1 / Mitu: 1
ITE
Half Brick
8:1
100W
1 Output
12V
8.5A
-
-
Regulated
4.2kV
110V
Fixed, Adjustable
Through Hole
60.6mm
13mm
63.1mm
16.8V
137.5V
RPA100H-RUW Series
3518001

RoHS

Each
1+
117,040 €
5+
115,920 €
10+
114,800 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
40W
1 Output
15V
2.67A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
3518011

RoHS

Each
1+
139,250 €
5+
137,880 €
10+
136,510 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
60W
1 Output
15V
4A
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3518003

RoHS

Each
1+
118,680 €
5+
116,740 €
10+
114,800 €
Min: 1 / Mitu: 1
Railway
Quarter Brick
8:1
40W
1 Output
48V
830mA
-
-
-
3kV
36V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
3652712

RoHS

Date/Lot Code

Each
1+
7,220 €
10+
6,710 €
25+
6,280 €
50+
5,770 €
100+
5,250 €
Min: 1 / Mitu: 1
ITE
SIP
8:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
12V
Fixed
-
9.5mm
12mm
22mm
4.5V
36V
MPWE-S
1–25 38-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account