18:1 Isolated Through Hole DC / DC Converters:
Leiti 24 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,420 € 5+ 59,140 € 10+ 57,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € 50+ 37,640 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,160 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 51,450 € 5+ 51,110 € 10+ 51,100 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 51,160 € 5+ 50,140 € 10+ 49,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 48,570 € 5+ 42,090 € 10+ 41,400 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 61,420 € 5+ 59,130 € 10+ 57,950 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 42,820 € | Min: 1 / Mitu: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 69,260 € 5+ 66,330 € 10+ 63,390 € 50+ 60,460 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ 69,800 € 5+ 68,260 € 10+ 66,730 € 50+ 65,190 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ 69,800 € 5+ 68,260 € 10+ 66,730 € 50+ 65,190 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ 49,730 € 5+ 48,740 € 10+ 47,740 € 50+ 46,750 € | Min: 1 / Mitu: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 49,730 € 5+ 48,740 € 10+ 47,740 € 50+ 46,750 € | Min: 1 / Mitu: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 64,770 € 5+ 62,020 € 10+ 58,730 € 50+ 54,810 € | Min: 1 / Mitu: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 63,780 € 5+ 61,070 € 10+ 57,830 € 50+ 53,970 € | Min: 1 / Mitu: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 64,770 € 5+ 62,020 € 10+ 58,730 € 50+ 54,810 € | Min: 1 / Mitu: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 71,450 € 5+ 61,030 € 10+ 59,810 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
TDK-LAMBDA | Each | 1+ 85,870 € 10+ 84,010 € 25+ 77,090 € 50+ 74,620 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | -417mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||
TDK-LAMBDA | Each | 1+ 85,870 € 10+ 84,010 € 25+ 77,090 € 50+ 74,620 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||
TDK-LAMBDA | Each | 1+ 85,870 € 10+ 84,010 € 25+ 77,090 € 50+ 74,620 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series |