10:1 Isolated Through Hole DC / DC Converters:
Leiti 40 toodetLeidke poest Farnell Eesti suur valik 10:1 Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks 4:1, 2:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Cosel, Mean Well, Murata Power Solutions, Xp Power & Cui
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,400 € 5+ 38,900 € 10+ 38,270 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 12,030 € 5+ 11,880 € 10+ 11,720 € 50+ 11,440 € 100+ 11,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ 15,830 € 5+ 15,240 € 10+ 15,000 € 50+ 14,200 € 100+ 14,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ 32,060 € 5+ 30,870 € 10+ 30,370 € 50+ 28,860 € 100+ 28,520 € | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||
Each | 1+ 31,850 € 5+ 30,870 € 10+ 30,370 € 50+ 28,500 € 100+ 27,930 € | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ 15,730 € 5+ 15,250 € 10+ 15,000 € 50+ 14,190 € 100+ 14,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ 30,870 € 5+ 30,630 € 10+ 30,380 € 50+ 28,070 € 100+ 26,120 € | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ 15,040 € 5+ 14,850 € 10+ 14,660 € 50+ 13,810 € 100+ 13,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | - | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 171,180 € 5+ 166,940 € 10+ 159,010 € | Min: 1 / Mitu: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 163,430 € 5+ 123,360 € 10+ 117,530 € | Min: 1 / Mitu: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 175,620 € 5+ 132,620 € 10+ 120,920 € | Min: 1 / Mitu: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 175,390 € 5+ 152,510 € 10+ 148,190 € | Min: 1 / Mitu: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 173,070 € 5+ 149,140 € 10+ 144,130 € | Min: 1 / Mitu: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 175,670 € 5+ 132,600 € 10+ 120,920 € | Min: 1 / Mitu: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 29,390 € 5+ 28,010 € 10+ 26,720 € 50+ 25,950 € 100+ 25,430 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | 800V | Fixed | - | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 35,140 € 5+ 33,420 € 10+ 31,960 € 50+ 31,020 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 37,550 € 5+ 35,740 € 10+ 34,200 € 50+ 33,170 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 24V | 1.87A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 41,970 € 5+ 40,400 € 10+ 39,750 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 35,140 € 5+ 33,420 € 10+ 31,960 € 50+ 31,020 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 37,550 € 5+ 35,740 € 10+ 34,200 € 50+ 33,170 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 48V | 938mA | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 29,390 € 5+ 28,010 € 10+ 26,720 € 50+ 25,950 € 100+ 25,430 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 4kV | 800V | Fixed | - | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 44,830 € 5+ 43,160 € 10+ 42,460 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 15V | 3A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 37,550 € 5+ 35,740 € 10+ 34,200 € 50+ 33,170 € | Min: 1 / Mitu: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 12V | 3.75A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 15,830 € 5+ 15,250 € 10+ 14,950 € 50+ 14,230 € 100+ 13,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | - | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
Each | 1+ 31,330 € 5+ 30,180 € 10+ 29,680 € 50+ 28,890 € 100+ 28,560 € | Min: 1 / Mitu: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series |