JCK15 Series Isolated Through Hole DC / DC Converters:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,030 € 5+ 32,040 € 10+ 31,050 € 50+ 29,730 € 100+ 27,740 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ 31,750 € 5+ 27,710 € 10+ 26,860 € 50+ 25,710 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ 26,990 € 5+ 26,170 € 10+ 25,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ 35,400 € 5+ 34,340 € 10+ 33,270 € 50+ 31,860 € 100+ 29,740 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ 33,570 € 5+ 32,570 € 10+ 31,550 € 50+ 30,210 € 100+ 28,200 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 10+ 31,610 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 10+ 31,610 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ 44,550 € 5+ 38,980 € 10+ 32,300 € 50+ 31,650 € 100+ 31,010 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ 43,850 € 5+ 38,370 € 10+ 31,790 € 50+ 31,150 € 100+ 30,520 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 10+ 32,120 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 10+ 31,610 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 10+ 32,120 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ 19,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 10+ 30,550 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ 31,630 € 5+ 31,000 € 10+ 30,360 € 25+ 29,730 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ 31,890 € 5+ 30,930 € 10+ 29,980 € 25+ 26,790 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ 28,480 € 5+ 27,910 € 10+ 27,340 € 25+ 26,770 € 50+ 26,200 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 10+ 31,770 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series |