DDR-240 Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 96,720 € 5+ 94,790 € 10+ 92,850 € 50+ 90,920 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ 123,260 € 5+ 120,790 € 10+ 118,330 € 50+ 115,860 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ 96,520 € 5+ 94,590 € 10+ 92,660 € 50+ 90,730 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ 117,280 € 5+ 114,930 € 10+ 112,590 € 50+ 110,240 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 110V | DIN Rail | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ 131,840 € 5+ 129,200 € 10+ 126,570 € 50+ 123,930 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 110V | - | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ 117,860 € 5+ 115,500 € 10+ 113,150 € 50+ 110,790 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||