KM-ta

Isolated DIN Rail Mount DC / DC Converters:

Leiti 383 toodet
Leidke poest Farnell Eesti suur valik tooteid Isolated DIN Rail Mount DC / DC Converters. Meil on suur valik Isolated DIN Rail Mount DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3248209

RoHS

Each
1+
38,510 €
Min: 1 / Mitu: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
3262068

RoHS

Date/Lot Code

Each
1+
102,880 €
5+
100,820 €
Min: 1 / Mitu: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
4292204

RoHS

Each
1+
29,140 €
5+
27,750 €
10+
26,510 €
Min: 1 / Mitu: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed
800V
-
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292202

RoHS

Each
1+
29,140 €
5+
26,710 €
10+
26,510 €
Min: 1 / Mitu: 1
ITE & Industrial
10:1
10W
1 Output
5V
2A
-
-
-
4kV
Fixed
800V
-
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292208

RoHS

Each
1+
58,900 €
5+
57,720 €
Min: 1 / Mitu: 1
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
-
-
-
4kV
Fixed
800V
-
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292199

RoHS

Each
1+
40,960 €
5+
40,140 €
Min: 1 / Mitu: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
-
-
4kV
Fixed
800V
-
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292203

RoHS

Each
1+
29,140 €
5+
26,710 €
Min: 1 / Mitu: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed
800V
-
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
2801021

RoHS

Each
1+
123,030 €
Min: 1 / Mitu: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
1869159

RoHS

Each
1+
81,400 €
5+
77,750 €
10+
74,090 €
50+
66,550 €
Min: 1 / Mitu: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
348,000 €
5+
341,040 €
Min: 1 / Mitu: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
1869157

RoHS

Each
1+
77,270 €
5+
73,780 €
10+
70,290 €
50+
63,140 €
Min: 1 / Mitu: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1672129

RoHS

Each
1+
100,330 €
5+
95,150 €
10+
89,960 €
50+
82,050 €
Min: 1 / Mitu: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2070131

RoHS

Each
1+
155,740 €
Min: 1 / Mitu: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2475872

RoHS

Each
1+
42,010 €
5+
40,750 €
10+
39,490 €
50+
37,820 €
Min: 1 / Mitu: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+
40,570 €
5+
38,170 €
10+
37,000 €
50+
35,410 €
Min: 1 / Mitu: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003005

RoHS

Each
1+
47,800 €
5+
46,840 €
10+
45,890 €
50+
44,930 €
100+
43,980 €
Min: 1 / Mitu: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002965

RoHS

Each
1+
123,260 €
5+
120,790 €
10+
118,330 €
50+
115,860 €
Min: 1 / Mitu: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002973

RoHS

Each
1+
91,080 €
5+
89,260 €
10+
87,440 €
50+
85,620 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002990

RoHS

Each
1+
27,680 €
5+
27,130 €
10+
26,570 €
50+
26,020 €
100+
25,470 €
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
2812904

RoHS

Each
1+
80,630 €
5+
77,050 €
10+
73,460 €
50+
65,990 €
Min: 1 / Mitu: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3003007

RoHS

Each
1+
41,220 €
5+
40,400 €
10+
39,570 €
50+
38,750 €
100+
37,920 €
Min: 1 / Mitu: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002996

RoHS

Each
1+
37,930 €
5+
37,170 €
10+
36,410 €
50+
35,650 €
100+
34,900 €
Min: 1 / Mitu: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002988

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
50+
24,900 €
100+
24,370 €
Min: 1 / Mitu: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002978

RoHS

Each
1+
63,550 €
5+
62,280 €
10+
61,010 €
50+
59,740 €
Min: 1 / Mitu: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
2778132

RoHS

Each
1+
219,200 €
5+
214,820 €
10+
210,430 €
Min: 1 / Mitu: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
1–25 383-st üksusest
16 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account