DDR-120 Series Isolated DIN Rail Mount DC / DC Converters:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ 63,550 € 5+ 62,280 € 10+ 61,010 € 50+ 59,740 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
MEAN WELL | Each | 1+ 91,080 € 5+ 89,260 € 10+ 87,440 € 50+ 85,620 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||
Each | 1+ 86,150 € 5+ 84,430 € 10+ 82,700 € 50+ 80,980 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 85,330 € 5+ 83,620 € 10+ 81,920 € 50+ 80,210 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 62,300 € 5+ 60,430 € 10+ 58,560 € 50+ 54,820 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 85,480 € 5+ 83,770 € 10+ 82,060 € 50+ 80,350 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 59,560 € 5+ 56,730 € 10+ 54,160 € 50+ 52,650 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 86,580 € 5+ 84,850 € 10+ 83,120 € 50+ 81,390 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 59,340 € 5+ 58,150 € 10+ 56,970 € 50+ 55,780 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 62,300 € 5+ 61,050 € 10+ 59,810 € 50+ 58,560 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 84,100 € 5+ 82,420 € 10+ 80,740 € 50+ 79,050 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 99.6W | 1 Output | 12V | 8.3A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 59,340 € 5+ 58,150 € 10+ 56,970 € 50+ 55,780 € | Min: 1 / Mitu: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||