KM-ta

100.8W Isolated DIN Rail Mount DC / DC Converters:

Leiti 3 toodet
Leidke poest Farnell Eesti suur valik 100.8W Isolated DIN Rail Mount DC / DC Converters. Meil on lai valik Isolated DIN Rail Mount DC / DC Converters, näiteks 15W, 30W, 40W & 60W Isolated DIN Rail Mount DC / DC Converters maailma tipptootjatelt, sealhulgas: Mean Well
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3002971

RoHS

Each
1+
86,150 €
5+
84,430 €
10+
82,700 €
50+
80,980 €
Min: 1 / Mitu: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002972

RoHS

Each
1+
85,330 €
5+
83,620 €
10+
81,920 €
50+
80,210 €
Min: 1 / Mitu: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
4292197

RoHS

Each
1+
48,190 €
5+
47,230 €
10+
46,260 €
50+
45,300 €
Min: 1 / Mitu: 1
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
1–3 3-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account