KM-ta

8:1 Isolated Chassis Mount DC / DC Converters:

Leiti 53 toodet
Leidke poest Farnell Eesti suur valik 8:1 Isolated Chassis Mount DC / DC Converters. Meil on lai valik Isolated Chassis Mount DC / DC Converters, näiteks 4:1, 2:1, 8:1 & 10:1 Isolated Chassis Mount DC / DC Converters maailma tipptootjatelt, sealhulgas: Cui & Bel Power Solutions
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3499675

RoHS

Each
1+
214,150 €
5+
209,860 €
Min: 1 / Mitu: 1
Railway
-
8:1
60W
1 Output
12V
5A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
3499677

RoHS

Each
1+
198,290 €
5+
194,320 €
Min: 1 / Mitu: 1
Railway
-
8:1
60W
1 Output
24V
2.5A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
3499676

RoHS

Each
1+
214,150 €
5+
209,860 €
Min: 1 / Mitu: 1
Railway
-
8:1
60W
1 Output
15V
4A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
4375207

RoHS

Each
25+
218,610 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
75W
1 Output
24V
3.12A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375190

RoHS

Each
20+
188,240 €
Min: 20 / Mitu: 20
ITE & Railway
Enclosed
8:1
50W
1 Output
15V
3.33A
Regulated
4.2kV
36V
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375213

RoHS

Each
25+
213,580 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
75W
1 Output
15V
5A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375182

RoHS

Each
20+
188,210 €
Min: 20 / Mitu: 20
ITE & Railway
Enclosed
8:1
50W
1 Output
28VDC
1.79A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375165

RoHS

Each
25+
184,170 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375187

RoHS

Each
20+
188,240 €
Min: 20 / Mitu: 20
ITE & Railway
Enclosed
8:1
50W
1 Output
28VDC
1.79A
Regulated
4.2kV
36V
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375222

RoHS

Each
25+
220,680 €
Min: 25 / Mitu: 25
ITE & Railway
Module
8:1
75W
1 Output
48VDC
1.56A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375194

RoHS

Each
20+
188,240 €
Min: 20 / Mitu: 20
ITE & Railway
Enclosed
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375211

RoHS

Each
25+
214,190 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
75W
1 Output
48VDC
1.56A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375179

RoHS

Each
20+
188,210 €
Min: 20 / Mitu: 20
ITE & Railway
Enclosed
8:1
50W
1 Output
15V
3.33A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375163

RoHS

Each
25+
184,170 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
50W
1 Output
24V
2.08A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375214

RoHS

Each
25+
211,350 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
75W
1 Output
24V
3.12A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375216

RoHS

Each
25+
210,430 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
75W
1 Output
48VDC
1.56A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375172

RoHS

Each
25+
187,700 €
Min: 25 / Mitu: 25
ITE & Railway
Enclosed
8:1
50W
1 Output
12V
4.17A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375162

RoHS

Each
25+
180,220 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
50W
1 Output
15V
3.33A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375184

RoHS

Each
20+
188,240 €
Min: 20 / Mitu: 20
ITE & Railway
Enclosed
8:1
50W
1 Output
12V
4.17A
Regulated
4.2kV
36V
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375220

RoHS

Each
25+
220,680 €
Min: 25 / Mitu: 25
ITE & Railway
Module
8:1
75W
1 Output
28VDC
2.67A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375212

RoHS

Each
25+
211,350 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
75W
1 Output
12V
6.25A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375209

RoHS

Each
25+
193,730 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
75W
1 Output
28VDC
2.67A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST75W Series
4375192

RoHS

Each
20+
188,240 €
Min: 20 / Mitu: 20
ITE & Railway
Enclosed
8:1
50W
1 Output
24V
2.08A
Regulated
4.2kV
36V
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375170

RoHS

Each
25+
180,220 €
Min: 25 / Mitu: 25
ITE & Railway
Open Frame
8:1
50W
1 Output
28VDC
1.79A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375219

RoHS

Each
25+
219,120 €
Min: 25 / Mitu: 25
ITE & Railway
Module
8:1
75W
1 Output
24V
3.12A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST75W Series
1–25 53-st üksusest
3 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account