Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMURATA POWER SOLUTIONS
Tootja toote nrMYPMA01218RCF-CAB
Tellimiskood3501742
TootevalikMYPAM Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaMURATA POWER SOLUTIONS
Tootja toote nrMYPMA01218RCF-CAB
Tellimiskood3501742
TootevalikMYPAM Series
Tehniliste andmete leht
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112V
Output Voltage Nom12V
Output Current Max-
Output Current - Output 110A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingPanel
Input Voltage DC Min36V
Input Voltage DC Max75V
Depth122.36mm
Width86.5mm
Input Voltage DC Nom48V
Height35.35mm
Product RangeMYPAM Series
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
MYPMA01218RCF-CAB series which is an ultra-efficiency non-isolated DC to DC converter, the small and lightweight converter is packaged in a plastic case conforming to IP56 standard. Originally designed for lighting application on the E-motorcycle, E-scooter, E-tricycle and E-super small car using non-automotive grade components, the converter is suitable for a wide variety of industrial and commercial applications.
- Input voltage range from 48 to 60VDC, output voltage is 12VDC, output current is 10(max)
- Low ripple and low surge output
- Compact Size 86.5x122.4x35.4mm
- Operating temperature range from -20 to +85°C
- Small and lightweight(160g)
- Vibration-proof case design
- Built-in Over-current and short circuit protection circuit
- Over temperature protection
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Current Max
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
36V
Depth
122.36mm
Input Voltage DC Nom
48V
Product Range
MYPAM Series
DC / DC Converter Type
Module
Output Power Max
120W
Output Voltage Nom
12V
Output Current - Output 1
10A
DC / DC Converter Mounting
Panel
Input Voltage DC Max
75V
Width
86.5mm
Height
35.35mm
SVHC
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.16