DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 269 toodetLeidke poest Farnell Eesti suur valik tooteid DC / DC Non Isolated Board Mount Converters - Fixed Output. Meil on suur valik DC / DC Non Isolated Board Mount Converters - Fixed Output, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,450 € 5+ 10,500 € 10+ 10,180 € 20+ 9,860 € 50+ 9,530 € | Min: 1 / Mitu: 1 | ITE | Module | - | - | 1 Output | 10W | 5V | - | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | - | 2.3V | 5.5V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RBB10-2.0 Series | |||||
Each | 1+ 7,250 € 5+ 6,460 € 10+ 6,250 € 20+ 6,050 € 50+ 5,850 € | Min: 1 / Mitu: 1 | ITE | Module | - | - | 1 Output | 6.6W | 3.3V | - | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-2.0 Series | |||||
Each | 1+ 54,160 € 5+ 52,540 € 10+ 50,910 € | Min: 1 / Mitu: 1 | - | Sixteenth Brick | - | - | 1 Output | 240W | 12V | - | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | - | 18V | 75V | - | - | 56.4mm | 34.04mm | - | 15mm | RPMGS-20 Series | |||||
Each | 1+ 6,840 € 5+ 6,060 € 10+ 5,870 € 20+ 5,680 € 50+ 5,490 € | Min: 1 / Mitu: 1 | ITE | Module | - | - | 1 Output | 10W | 5V | - | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-2.0 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Täispool | 3000+ 1,140 € | Min: 3000 / Mitu: 3000 | Industrial, Household | Step Up, Module | - | - | 1 Output | - | 2.5V | - | - | - | - | 600mA | Fixed | - | Surface Mount Device | - | 650mV | 6V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRBP-BE Series | ||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 2500+ 4,110 € | Min: 2500 / Mitu: 2500 | Industrial | uSLIC-16, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC-EP | - | 16Pins | - | 1A | Fixed | 1A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 3mm | 3mm | - | 1.75mm | MAXM17631 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Täispool | 3000+ 1,130 € | Min: 3000 / Mitu: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | - | 1.2V | - | - | 6Pins | - | 150mA | Fixed | 150mA | Surface Mount Device | - | 1.8V | 6V | - | 85°C | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
DFROBOT | Each | 1+ 8,780 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4306535 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,900 € 15+ 2,670 € 50+ 2,420 € 150+ 2,200 € 250+ 2,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.24mm | 11.4mm | - | 8.25mm | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Täispool | 3000+ 1,010 € | Min: 3000 / Mitu: 3000 | Industrial, Household | Step Up, Module | - | - | 1 Output | - | 5V | - | - | - | - | 600mA | Fixed | - | Surface Mount Device | - | 650mV | 6V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRBP-BE Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Täispool | 3000+ 1,130 € | Min: 3000 / Mitu: 3000 | ITE & Industrial | Step Down, Module | 1.8V | 6V | 1 Output | - | 2.5V | - | - | 6Pins | - | 150mA | Fixed | 150mA | Surface Mount Device | - | 1.8V | 6V | - | 85°C | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
Each | 1+ 88,620 € 5+ 81,910 € 10+ 78,150 € 25+ 75,260 € 40+ 67,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | Module | - | - | 1 Output | 72W | 13.6V | - | - | - | - | 6A | Fixed, Adjustable | - | - | - | 33V | 55V | - | - | 50mm | 87mm | - | 127mm | DD Series | |||||
Each | 1+ 26,180 € 5+ 22,350 € 10+ 21,310 € 20+ 19,090 € 50+ 18,710 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 8V | 36V | - | - | 32.15mm | 9.05mm | - | 14.85mm | P783-S Series | |||||
Each | 1+ 26,200 € 5+ 22,370 € 10+ 21,330 € 20+ 19,110 € 50+ 18,730 € | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 16V | 36V | - | - | 32.15mm | 9.05mm | - | 14.85mm | P783-S Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 1,430 € 10+ 1,400 € 25+ 1,360 € 50+ 1,310 € 100+ 1,280 € | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 3.3V | - | - | - | - | 1.5A | Fixed | - | Surface Mount Device | - | 2.7V | 5.5V | - | - | 2.5mm | 3.2mm | - | 1mm | PicoBK MYRGM-W Series | ||||
Pack of 10 | 1+ 21,190 € 5+ 19,980 € 10+ 18,400 € 25+ 16,650 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ 8,290 € 5+ 6,760 € 10+ 6,260 € 20+ 5,810 € 50+ 5,350 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 12W | 12V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 16V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-1000-SMT Series | |||||
2400946 RoHS | TEXAS INSTRUMENTS | Each | 1+ 2,750 € 10+ 2,400 € 25+ 2,330 € 50+ 2,260 € 100+ 2,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | Micro SIP | - | - | 1 Output | - | 3.6V | - | - | - | - | 1A | Adjustable | - | Surface Mount Device | - | 2.7V | 5.5V | - | - | 3mm | 2.6mm | - | 1.5mm | - | |||
2400646 RoHS | TEXAS INSTRUMENTS | Each | 1+ 10,750 € 5+ 9,570 € 10+ 9,350 € 50+ 9,060 € 100+ 8,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | - | - | 1 Output | - | 6V | - | - | - | - | 2A | - | - | Surface Mount Device | - | 6V | 42V | - | - | 13.77mm | 10.16mm | - | 4.57mm | - | |||
Each | 1+ 23,980 € 5+ 20,470 € 10+ 19,510 € 20+ 17,480 € 50+ 17,130 € | Min: 1 / Mitu: 1 | - | SIP | - | - | 1 Output | 15W | 15V | - | - | - | - | 1A | Fixed | - | Through Hole | - | 2.7V | 13V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41501A-X Series | |||||
Pack of 10 | 1+ 19,410 € 5+ 18,300 € 10+ 16,860 € 25+ 15,250 € | Min: 1 / Mitu: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ 5,380 € 5+ 4,000 € 10+ 3,680 € 20+ 3,410 € 50+ 3,260 € | Min: 1 / Mitu: 1 | ITE | - | - | - | 1 Output | 7.5W | 15V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 19VDC | 36V | - | - | 12.5mm | 3.5mm | - | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ 4,030 € 5+ 3,950 € 10+ 3,870 € 50+ 3,790 € 100+ 3,710 € | Min: 1 / Mitu: 1 | - | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 8V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | SVR10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 1,790 € 10+ 1,770 € 25+ 1,720 € 50+ 1,670 € 100+ 1,620 € | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 3.3V | - | - | - | - | 1.5A | Fixed | - | Surface Mount Device | - | 2.7V | 5.5V | - | - | 2.5mm | 3.2mm | - | 1mm | PicoBK MYRGM-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 1,270 € 10+ 1,250 € 25+ 1,220 € 50+ 1,170 € 100+ 1,140 € | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 1.8V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 2.5V | 5.5V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-W Series |