DC / DC Non Isolated Board Mount Converters - Fixed Output:
Leiti 269 toodetLeidke poest Farnell Eesti suur valik tooteid DC / DC Non Isolated Board Mount Converters - Fixed Output. Meil on suur valik DC / DC Non Isolated Board Mount Converters - Fixed Output, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 0,856 € 10+ 0,844 € 25+ 0,819 € 50+ 0,794 € 100+ 0,769 € | Min: 1 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 2.5V | - | - | - | - | 1.5A | Fixed | - | Surface Mount Device | - | 2.7V | 5.5V | - | - | 2.5mm | 3.2mm | - | 1mm | PicoBK MYRGM-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 1,250 € 25+ 1,220 € 50+ 1,170 € 100+ 1,140 € | Min: 10 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 2.5V | 5.5V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-W Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 0,844 € 25+ 0,819 € 50+ 0,794 € 100+ 0,769 € | Min: 10 / Mitu: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 2.5V | - | - | - | - | 1.5A | Fixed | - | Surface Mount Device | - | 2.7V | 5.5V | - | - | 2.5mm | 3.2mm | - | 1mm | PicoBK MYRGM-W Series | ||||
Each | 1+ 143,990 € | Min: 1 / Mitu: 1 | - | DIP | - | - | 1 Output | 1.5W | 1.5kV | - | - | - | - | - | Fixed | - | Through Hole | - | - | 12V | - | - | 40mm | 40mm | - | 20mm | - | |||||
Each | 1+ 109,840 € 5+ 98,850 € 10+ 88,960 € 30+ 80,080 € 70+ 75,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | DIP | - | - | 1 Output | 1.5W | 500V | - | - | - | - | - | Fixed | - | Through Hole | - | - | 12V | - | - | 40mm | 40mm | - | 20mm | - | |||||
Each | 1+ 11,160 € 5+ 10,450 € 10+ 9,890 € 25+ 9,320 € 50+ 8,740 € | Min: 1 / Mitu: 1 | ITE | POLA, DIP | - | - | 1 Output | 33W | 5.5V | - | - | - | - | 6A | Adjustable | - | Through Hole | - | 10.8V | 13.2V | - | - | 8.5mm | 12.57mm | - | 22.1mm | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 13,980 € 5+ 13,140 € 10+ 12,350 € 25+ 11,610 € 90+ 10,910 € | Min: 1 / Mitu: 1 | ITE | POLA, DIP | - | - | 1 Output | 55W | 5.5V | - | - | - | - | 10A | Adjustable | - | Through Hole | - | 10.8V | 13.2V | - | - | 8.5mm | 12.57mm | - | 22.1mm | - | ||||
Each | 1+ 130,690 € | Min: 1 / Mitu: 1 | - | DIP | - | - | 1 Output | 1.5W | 500V | - | - | - | - | - | Fixed | - | Through Hole | - | - | 12V | - | - | 40mm | 40mm | - | 20mm | - | |||||
Each | 1+ 120,270 € | Min: 1 / Mitu: 1 | - | DIP | - | - | 1 Output | 1.5W | 1kV | - | - | - | - | - | Fixed | - | Through Hole | - | - | 12V | - | - | 40mm | 40mm | - | 20mm | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 15,740 € 5+ 15,340 € 10+ 14,800 € 25+ 14,460 € 90+ 12,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | POLA, DIP | - | - | 1 Output | 36W | 3.6V | - | - | - | - | 10A | Adjustable | - | Through Hole | - | 4.5V | 5.5V | - | - | 8.5mm | 12.57mm | - | 22.1mm | - | ||||
Each | 1+ 11,160 € 5+ 10,450 € 10+ 9,890 € 25+ 9,320 € 50+ 8,740 € | Min: 1 / Mitu: 1 | ITE | POLA, DIP | - | - | 1 Output | 21.6W | 3.6V | - | - | - | - | 6A | Adjustable | - | Through Hole | - | 4.5V | 5.5V | - | - | 8.5mm | 12.57mm | - | 22.1mm | - | |||||
Each | 1+ 3,400 € 10+ 2,140 € 25+ 1,970 € 50+ 1,830 € 100+ 1,740 € | Min: 1 / Mitu: 1 | ITE | Open Frame | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each (Supplied on Full Reel) Täispool | 100+ 1,780 € 300+ 1,680 € | Min: 100 / Mitu: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.75V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each (Supplied on Full Reel) Täispool | 100+ 0,837 € | Min: 100 / Mitu: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 15V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each (Supplied on Full Reel) Täispool | 100+ 1,840 € 300+ 1,740 € | Min: 100 / Mitu: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each (Supplied on Full Reel) Täispool | 100+ 1,750 € 300+ 1,660 € | Min: 100 / Mitu: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 12W | 12V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 15V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ 3,500 € 10+ 2,200 € 25+ 2,030 € 50+ 1,880 € 100+ 1,790 € | Min: 1 / Mitu: 1 | ITE | Open Frame | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each (Supplied on Full Reel) Täispool | 100+ 1,350 € 300+ 1,270 € | Min: 100 / Mitu: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each (Supplied on Full Reel) Täispool | 100+ 1,370 € 300+ 1,290 € | Min: 100 / Mitu: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - |