Prindi leht
PTH05050WAD
Non Isolated POL DC/DC Converter, ITE, POLA, DIP, 1 Output, 21.6 W, 3.6 V, 6 A
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja toote nrPTH05050WAD
Tellimiskood1516375
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
Tootja toote nrPTH05050WAD
Tellimiskood1516375
Tehniliste andmete leht
Power Supply ApplicationsITE
DC / DC Converter TypePOLA, DIP
No. of Outputs1 Output
Output Power Max21.6W
Output Voltage Nom3.6V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Depth8.5mm
Width12.57mm
Height22.1mm
Product Range-
Tehnilised andmed
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Depth
8.5mm
Height
22.1mm
DC / DC Converter Type
POLA, DIP
Output Power Max
21.6W
Output Current Max
6A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
5.5V
Width
12.57mm
Product Range
-
Tehnilised dokumendid (4)
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
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.030844