KM-ta

SIP DC / DC Non Isolated Board Mount Converters - Adjustable Output:

Leiti 43 toodet
Leidke poest Farnell Eesti suur valik SIP DC / DC Non Isolated Board Mount Converters - Adjustable Output. Meil on lai valik DC / DC Non Isolated Board Mount Converters - Adjustable Output, näiteks Step Down, Module, Module, Sixteenth Brick & SIP DC / DC Non Isolated Board Mount Converters - Adjustable Output maailma tipptootjatelt, sealhulgas: Traco Power, Recom Power, Murata Power Solutions, Artesyn / Advanced Energy & Tdk-lambda
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1736768

RoHS

Each
1+
6,320 €
5+
6,270 €
10+
6,220 €
50+
5,950 €
100+
5,550 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
15W
591mV
6V
3A
Adjustable
4.5V
14V
5.6mm
16.5mm
10.4mm
OKR-T/3-W12 Series
2080627

RoHS

Each
1+
30,630 €
5+
29,800 €
10+
28,960 €
50+
28,460 €
100+
28,250 €
Min: 1 / Mitu: 1
ITE
SIP
18W
5V
15V
3A
Fixed
10V
30V
16.5mm
10.4mm
6mm
TSR 3 Series
2080626

RoHS

Each
1+
30,630 €
5+
29,800 €
10+
28,960 €
50+
28,460 €
100+
28,250 €
Min: 1 / Mitu: 1
ITE
SIP
-
-6V
-3V
2.2A
Adjustable
10V
27VDC
6mm
15.5mm
10.4mm
TSR 3 Series
2080625

RoHS

Each
1+
25,370 €
5+
24,690 €
10+
24,020 €
50+
23,600 €
100+
23,420 €
Min: 1 / Mitu: 1
ITE
SIP
18W
600mV
6V
3A
Adjustable
4.5V
14V
6mm
15.5mm
9.4mm
TSR 3 Series
1893584

RoHS

Each
1+
22,030 €
5+
21,210 €
10+
19,250 €
50+
18,810 €
100+
18,430 €
Min: 1 / Mitu: 1
ITE
SIP
30W
3.3V
15V
2A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
R-6 Series
3795839

RoHS

Each
1+
30,630 €
5+
29,800 €
10+
28,960 €
50+
28,460 €
100+
28,240 €
Min: 1 / Mitu: 1
ITE
SIP
45W
5V
15V
3A
Fixed, Adjustable
10V
30V
16.5mm
10.4mm
6mm
TSR 3 Series
2846174

RoHS

Each
1+
28,440 €
5+
27,210 €
10+
26,170 €
50+
25,580 €
100+
24,760 €
Min: 1 / Mitu: 1
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1792312

RoHS

Each
1+
12,880 €
5+
12,770 €
10+
12,680 €
25+
12,510 €
50+
12,150 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
50W
590mV
6V
-
Adjustable
4.5V
14V
10.4mm
16.5mm
7.62mm
-
2814982

RoHS

Date/Lot Code

Each
1+
8,740 €
5+
8,680 €
10+
8,640 €
25+
8,540 €
50+
8,330 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
25W
750mV
5.5V
-
Adjustable
8.3V
13.8V
7.163mm
10.16mm
22.86mm
OKX-T/5-D12 Series
2366152

RoHS

Each
1+
232,710 €
5+
228,280 €
Min: 1 / Mitu: 1
ITE
SIP
2W
0V
1kV
2A
Adjustable
10.8V
16.5V
19.8mm
110mm
12mm
THV Series
2366144

RoHS

Each
1+
256,770 €
5+
248,430 €
10+
240,010 €
Min: 1 / Mitu: 1
ITE
SIP
3W
0V
300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
2366145

RoHS

Each
1+
195,070 €
5+
191,640 €
Min: 1 / Mitu: 1
ITE
SIP
3W
0V
-300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
1007593

RoHS

Each
1+
21,670 €
5+
20,550 €
10+
17,690 €
50+
17,020 €
100+
16,680 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
30W
750mV
5V
6A
Fixed
8.3V
14V
10.2mm
22.9mm
6mm
TOS 06SIL series
1007589

RoHS

Each
1+
19,750 €
5+
19,170 €
10+
18,590 €
50+
18,260 €
100+
18,120 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
19.8W
750mV
3.3V
6A
Adjustable
2.4V
5.5V
6.65mm
22.9mm
10.2mm
TOS 06SIL series
2774027

RoHS

Each
1+
26,930 €
5+
26,620 €
10+
26,300 €
50+
25,690 €
100+
25,230 €
Min: 1 / Mitu: 1
ITE
SIP
42W
10V
14V
3A
Fixed, Adjustable
15V
28V
15mm
32.2mm
9.1mm
R-7 Series
3262142

RoHS

Date/Lot Code

Each
1+
35,550 €
5+
35,530 €
10+
35,500 €
50+
33,630 €
Min: 1 / Mitu: 1
ITE
SIP
250W
3.3V
40V
10mA
Adjustable
9V
53V
24.8mm
33mm
11.4mm
i6A Series
3795837

RoHS

Each
1+
25,370 €
5+
24,020 €
10+
22,680 €
50+
21,840 €
100+
21,480 €
Min: 1 / Mitu: 1
ITE
SIP
18W
600mV
6V
3A
Fixed, Adjustable
4.5V
14V
15.5mm
9.4mm
6mm
TSR 3 Series
3262143

RoHS

Date/Lot Code

Each
1+
35,550 €
5+
35,420 €
10+
35,280 €
50+
35,150 €
Min: 1 / Mitu: 1
ITE
SIP
250W
3.3V
15V
20A
Adjustable
9V
53V
24.8mm
33mm
11.4mm
i6A Series
2353759

RoHS

Each
1+
28,800 €
5+
27,550 €
10+
26,600 €
50+
26,090 €
100+
25,450 €
Min: 1 / Mitu: 1
ITE
SIP
16.5W
2.5V
5.5V
3A
Fixed, Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
1893578

RoHS

Each
1+
20,180 €
5+
19,540 €
10+
18,620 €
50+
18,070 €
100+
17,810 €
Min: 1 / Mitu: 1
ITE
SIP
9W
1.8V
9V
1A
Adjustable
9V
32V
15mm
32.2mm
9.1mm
R-6 Series
2846171

RoHS

Each
1+
29,910 €
5+
28,180 €
10+
27,570 €
50+
27,070 €
100+
26,530 €
Min: 1 / Mitu: 1
ITE
SIP
25W
3V
5.5V
5A
Adjustable
7V
18V
15mm
32.2mm
9.1mm
R-5A Series
2846173

RoHS

Each
1+
26,650 €
5+
24,970 €
10+
20,880 €
50+
20,460 €
100+
20,230 €
Min: 1 / Mitu: 1
ITE
SIP
11W
2.5V
5.5V
2A
Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
3795836

RoHS

Each
10+
25,090 €
Min: 10 / Mitu: 10
ITE
SIP
9.9W
600mV
3.3V
3A
Fixed, Adjustable
2.5V
5.5V
15.5mm
9.4mm
6mm
TSR 3
2846170

RoHS

Each
1+
27,260 €
5+
26,050 €
10+
25,050 €
50+
24,600 €
100+
24,110 €
Min: 1 / Mitu: 1
ITE
SIP
16.5W
3V
5.5V
3A
Adjustable
6.5V
18V
15mm
32.2mm
9.1mm
R-5A Series
3262144

RoHS

Date/Lot Code

Each
1+
55,420 €
5+
48,490 €
10+
40,180 €
50+
36,020 €
Min: 1 / Mitu: 1
ITE
SIP
250W
3.3V
15V
20A
Adjustable
9V
53V
24.8mm
33mm
11.4mm
i6A Series
1–25 43-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account