5 Varusid saab nüüd reserveerida
Kogus | |
---|---|
1+ | 376,650 € |
10+ | 356,680 € |
25+ | 349,010 € |
Tooteteave
Toote ülevaade
The TEX 120-124 is a Power Supply has been designed particularly for applications in extreme environments. The rugged die-cast aluminium housing is water, ice, oil and dust-resistant in compliance with IP67 and NEMA 4X standard. The metal case works as an efficient heatsink allowing full power operation at up to +60°C ambient temperature (no fan required). With a shock and vibration-proof construction the power supplies can be mounted directly on a machine. The TEX series power supply is suitable for industrial automation applications with critical environment conditions.
- Rugged power supply for harsh outdoor environments
- Dust, water (includes salt water), ice and oil-resistant enclosure
- Connection via waterproof I/O plug-connectors
- Adjustable output voltage
- DC-OK indicator
- Low ripple and noise
Rakendused
Power Management, Industrial
Tehnilised andmed
ITE
120W
5A
-
-
-
264V
Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
85V
85V AC to 264V AC
TEX 120 Series
Tehnilised dokumendid (3)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat