8 Leitud tulemused otsingule "power-supply"
Kõik filtrid
Laienda kõik
Tootja
(8)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Product Range
(1)
(5)
(1)
(1)
Power Rating
(1)
(6)
(1)
Resistance Tolerance
(1)
(5)
(2)
Resistor Case / Package
(8)
Voltage Rating
(1)
(6)
(1)
Resistor Technology
(1)
(6)
(1)
Temperature Coefficient
(1)
(1)
(1)
(5)
Resistor Type
(1)
(1)
(6)
Product Diameter
(1)
(6)
(1)
Pakendid
(8)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,801 € 50+0,453 € 100+0,349 € 250+0,290 € 500+0,265 € Veel hinnateavet ... | 68kohm | MOR Series | 7W | ± 5% | Axial Leaded | 750V | Metal Oxide | ± 350ppm/°C | High Stability | 8.5mm | 32mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 5+0,029 € 50+0,0165 € 250+0,0131 € 500+0,0111 € 1000+0,0095 € Veel hinnateavet ... | 10kohm | MC CFR Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+0,0509 € 100+0,029 € 500+0,0231 € 1000+0,0195 € 2500+0,0167 € Veel hinnateavet ... | 1.5kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+0,0521 € 100+0,0297 € 500+0,0236 € 1000+0,0199 € 2500+0,0171 € Veel hinnateavet ... | 1Mohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+0,0509 € 100+0,029 € 500+0,0231 € 1000+0,0195 € 2500+0,0167 € Veel hinnateavet ... | 2kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+0,531 € 100+0,299 € 500+0,235 € 1000+0,208 € 2500+0,189 € Veel hinnateavet ... | 250ohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | - | - | - | ||||||
Each | 10+0,0521 € 100+0,0297 € 500+0,0236 € 1000+0,0199 € 2500+0,0171 € Veel hinnateavet ... | 150kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+0,0521 € 100+0,0297 € 500+0,0236 € 1000+0,0199 € 2500+0,0171 € Veel hinnateavet ... | 20kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||