58 Varusid saab nüüd reserveerida
| Kogus | |
|---|---|
| 1+ | 141,160 € |
| 2+ | 119,430 € |
| 3+ | 111,390 € |
| 5+ | 108,400 € |
| 10+ | 106,960 € |
| 20+ | 105,560 € |
| 50+ | 104,200 € |
| 100+ | 102,870 € |
Tooteteave
Toote ülevaade
The Resistor Kit in question is a comprehensive assortment of resistors meticulously organized to cater to a wide range of electronic projects and applications. With a resistance range spanning from 0 ohms to 1 megaohm, this kit provides ample options for precise resistance values required in various circuit designs. Each resistor in this kit boasts a tolerance of 1%, ensuring accurate and consistent performance across the entire range of resistances. The resistors in this kit are housed in 0402 case sizes, which are compact and space-saving, making them ideal for densely populated circuit boards and miniaturized electronic devices. Despite their small footprint, these resistors are rated at 1/16W, ensuring reliable power handling capabilities while maintaining their compact form factor. With a total of 12,100 resistors included in the kit, designers and engineers have access to a vast assortment of resistance values to suit virtually any design requirement. This extensive variety enables rapid prototyping, experimentation, and customization, empowering electronics enthusiasts and professionals alike to tackle a diverse range of projects with ease.
- Surface mount resistor kit
- 121 values resistors (100pcs per value)
- 0402 case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Electronics Service, Prototyping, Embedded Design & Development, Hobby & Education, Laboratory, Installations, Telecom
Sisukord
12,100pcs of resistors.
Tehnilised andmed
0ohm to 1Mohm
0ohm to 1Mohm
12100
No SVHC (04-Feb-2026)
62.5mW
± 1%
MP Kit
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat