HS Series Panel / Chassis Mount Resistors:
Leiti 1 648 toodetLeidke poest Farnell Eesti suur valik HS Series Panel / Chassis Mount Resistors. Meil on lai valik Panel / Chassis Mount Resistors, näiteks HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors maailma tipptootjatelt, sealhulgas: Ohmite, Cgs - Te Connectivity, Arcol, Te Connectivity / Partner Stock & Te Connectivity
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,550 € 5+ 3,240 € 10+ 2,920 € 25+ 2,150 € 50+ 1,900 € | Min: 1 / Mitu: 1 | 0.22ohm | HS Series | 16W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | |||||
Each | 1+ 4,050 € 5+ 3,330 € 10+ 2,920 € 20+ 2,670 € 40+ 2,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 270ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | |||||
Each | 1+ 2,880 € 5+ 2,630 € 10+ 2,370 € 25+ 1,750 € 50+ 1,550 € | Min: 1 / Mitu: 1 | 2.2ohm | HS Series | 16W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | |||||
Each | 1+ 2,900 € 5+ 2,640 € 10+ 2,380 € 25+ 1,760 € 50+ 1,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1ohm | HS Series | 16W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | |||||
Each | 1+ 3,200 € 5+ 2,920 € 10+ 2,640 € 20+ 1,940 € 40+ 1,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.05ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 17mm | 17mm | 9mm | - | - | - | |||||
Each | 1+ 3,850 € 5+ 3,420 € 10+ 2,980 € 25+ 2,470 € 50+ 1,810 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.2ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 4,240 € 5+ 3,800 € 10+ 3,350 € 25+ 3,040 € 50+ 2,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 500ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,770 € 10+ 3,460 € 20+ 3,390 € | Min: 1 / Mitu: 1 | 6.8ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,320 € 5+ 4,680 € 10+ 4,040 € 25+ 2,960 € 50+ 2,500 € | Min: 1 / Mitu: 1 | 100ohm | HS Series | 15W | ± 1% | Solder Lug | 265V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 19.9mm | 21mm | 11mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,180 € 5+ 4,300 € 10+ 3,420 € 25+ 2,870 € 50+ 2,440 € | Min: 1 / Mitu: 1 | 22ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 4,310 € 5+ 3,830 € 10+ 3,350 € 25+ 3,040 € 50+ 2,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 4,210 € 5+ 3,350 € 10+ 2,480 € 25+ 2,410 € 50+ 2,360 € | Min: 1 / Mitu: 1 | 10ohm | HS Series | 10W | ± 1% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 11,880 € 3+ 11,230 € 5+ 10,580 € 10+ 9,930 € 20+ 9,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 20ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 4,120 € 5+ 3,360 € 10+ 2,590 € 25+ 2,330 € 50+ 2,200 € | Min: 1 / Mitu: 1 | 200ohm | HS Series | 10W | ± 1% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,670 € 3+ 5,010 € 5+ 4,340 € 10+ 3,680 € 20+ 3,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.5kohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 45,480 € 10+ 32,750 € 20+ 32,100 € | Min: 1 / Mitu: 1 | 1ohm | HS Series | 200W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 90mm | 73mm | 42mm | -55°C | 250°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ 13,730 € 10+ 9,720 € 20+ 8,360 € | Min: 1 / Mitu: 1 | 10ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 45,850 € 10+ 32,480 € 20+ 31,830 € | Min: 1 / Mitu: 1 | 220ohm | HS Series | 200W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 30ppm/°C | High Power | Through Hole | 90mm | 73mm | 42mm | -55°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 14,730 € 10+ 10,430 € 20+ 9,630 € | Min: 1 / Mitu: 1 | 1ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 10,370 € 10+ 8,190 € 20+ 7,440 € | Min: 1 / Mitu: 1 | 100ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 21,650 € 10+ 16,920 € 20+ 15,610 € | Min: 1 / Mitu: 1 | 100ohm | HS Series | 150W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 98mm | 47.5mm | 26mm | - | - | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 4,020 € 5+ 3,650 € 10+ 3,220 € 20+ 3,070 € 40+ 2,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 8.2ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | - | - | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 63,520 € 10+ 46,220 € 20+ 42,660 € | Min: 1 / Mitu: 1 | 47ohm | HS Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 128mm | 73mm | 42mm | -55°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 14,640 € 10+ 10,010 € 20+ 9,570 € | Min: 1 / Mitu: 1 | 6.8ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||
Each | 1+ 52,820 € 10+ 40,780 € 20+ 39,960 € | Min: 1 / Mitu: 1 | 1ohm | HS Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 128mm | 73mm | 42mm | -55°C | 250°C | - |