6Resistors Fixed Network Resistors:
Leiti 5 toodetLeidke poest Farnell Eesti suur valik 6Resistors Fixed Network Resistors. Meil on lai valik Fixed Network Resistors, näiteks 4Resistors, 2Resistors, 8Resistors & 15Resistors Fixed Network Resistors maailma tipptootjatelt, sealhulgas: Bourns
Kuva
Ostja
Insener
Tootja
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,268 € 50+ 0,152 € 100+ 0,133 € 250+ 0,122 € 500+ 0,115 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10kohm | Bussed | 6Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 880mW | 17.73mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | |||||
Each | 1+ 0,249 € 50+ 0,137 € 100+ 0,118 € 250+ 0,112 € 500+ 0,105 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7kohm | Bussed | 6Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 880mW | 17.73mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | |||||
Each | 1+ 0,353 € 50+ 0,168 € 100+ 0,150 € 250+ 0,130 € 500+ 0,112 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47kohm | Bussed | 6Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 880mW | 17.73mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | |||||
Each | 1+ 0,354 € 50+ 0,169 € 100+ 0,135 € 250+ 0,122 € 500+ 0,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3kohm | Bussed | 6Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 880mW | 17.73mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | |||||
Each | 1+ 0,259 € 50+ 0,139 € 100+ 0,120 € 250+ 0,102 € 500+ 0,0994 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100kohm | Bussed | 6Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 880mW | 17.73mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C |