0.022ohm Current Sense Through Hole Resistors:
Leiti 7 toodetLeidke poest Farnell Eesti suur valik 0.022ohm Current Sense Through Hole Resistors. Meil on lai valik Current Sense Through Hole Resistors, näiteks 0.1ohm, 0.01ohm, 0.05ohm & 5000µohm Current Sense Through Hole Resistors maailma tipptootjatelt, sealhulgas: Vitrohm, Ohmite, Koa & Cgs - Te Connectivity
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,090 € 10+ 0,884 € 50+ 0,758 € 100+ 0,698 € 200+ 0,666 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.022ohm | KNC Series | 6W | Ceramic | Axial Leaded | - | ± 3% | - | 25mm | 6.4mm | - | 6.4mm | -55°C | 250°C | - | |||||
Each | 1+ 1,390 € 50+ 0,737 € 100+ 0,652 € 250+ 0,627 € 500+ 0,602 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.022ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | ± 1% | - | 16mm | 3mm | - | 17mm | -55°C | 300°C | AEC-Q200 | |||||
CGS - TE CONNECTIVITY | Each | 1+ 1,210 € 5+ 0,980 € 10+ 0,950 € 20+ 0,919 € 40+ 0,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | 6.4mm | -55°C | 250°C | - | ||||
Each | 5+ 1,320 € 50+ 0,797 € 250+ 0,675 € 500+ 0,618 € 1000+ 0,597 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 0.022ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 10% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each (Supplied on Full Reel) Täispool | 200+ 0,871 € | Min: 200 / Mitu: 200 | 0.022ohm | KNC Series | 5W | Ceramic | Axial Leaded | - | 0 | - | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | - | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,620 € | Min: 500 / Mitu: 500 | 0.022ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | 0 | - | 21mm | 3mm | - | 14.5mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 250+ 1,230 € | Min: 250 / Mitu: 250 | 0.022ohm | 0 | 4W | Ceramic | Axial Leaded | - | 0 | 0 | 18mm | - | - | - | -55°C | 275°C | - | |||||