Current Sense Through Hole Resistors:
Leiti 937 toodetLeidke poest Farnell Eesti suur valik tooteid Current Sense Through Hole Resistors. Meil on suur valik Current Sense Through Hole Resistors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ohmite, Bourns, Vitrohm, KOA & Neohm - Te Connectivity
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 1,810 € 50+ 0,963 € 250+ 0,646 € 500+ 0,591 € 1000+ 0,584 € Veel hinnateavet ... | Kokku:9,05 € Min: 5 / Mitu: 5 | 5000µohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | - | 8.12mm | -40°C | 125°C | - | |||||
Each | 1+ 0,339 € 50+ 0,163 € 100+ 0,146 € 250+ 0,122 € 500+ 0,114 € Veel hinnateavet ... | Kokku:0,34 € Min: 1 / Mitu: 1 | 0.39ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 2% | ± 300ppm/K | 15.5mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 5+ 0,242 € 50+ 0,117 € 250+ 0,0892 € 500+ 0,0715 € 1000+ 0,0667 € Veel hinnateavet ... | Kokku:1,21 € Min: 5 / Mitu: 5 | 0.82ohm | MOSX Series | 2W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 12mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ 1,160 € 10+ 0,769 € 50+ 0,615 € 100+ 0,545 € 200+ 0,534 € | Kokku:1,16 € Min: 1 / Mitu: 1 | 0.033ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | ± 1% | - | 21mm | 3mm | - | - | 14.5mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 10+ 0,130 € 100+ 0,0866 € 500+ 0,0667 € 1000+ 0,0558 € 2000+ 0,051 € Veel hinnateavet ... | Kokku:1,30 € Min: 10 / Mitu: 10 | 0.3ohm | MOSX Series | 1W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 9mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ 0,303 € 50+ 0,144 € 100+ 0,127 € 250+ 0,101 € 500+ 0,0891 € Veel hinnateavet ... | Kokku:0,30 € Min: 1 / Mitu: 1 | 0.75ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ 0,832 € 10+ 0,587 € 50+ 0,503 € 100+ 0,463 € 200+ 0,426 € | Kokku:0,83 € Min: 1 / Mitu: 1 | 0.01ohm | KNS Series | 1W | Metal Plate | Axial Leaded | - | ± 1% | - | 14.5mm | 3mm | - | - | - | -55°C | 300°C | AEC-Q200 | |||||
Each | 5+ 2,310 € 50+ 1,290 € 250+ 0,860 € 500+ 0,767 € 1000+ 0,755 € Veel hinnateavet ... | Kokku:11,55 € Min: 5 / Mitu: 5 | 0.01ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | - | 22.4mm | -40°C | 125°C | - | |||||
Each | 5+ 1,660 € 50+ 1,120 € 250+ 0,820 € 500+ 0,717 € 1000+ 0,655 € Veel hinnateavet ... | Kokku:8,30 € Min: 5 / Mitu: 5 | 0.05ohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | - | 8.12mm | -40°C | 125°C | - | |||||
Each | 1+ 4,530 € 3+ 4,160 € 5+ 3,800 € 10+ 3,430 € 20+ 3,180 € Veel hinnateavet ... | Kokku:4,53 € Min: 1 / Mitu: 1 | 0.1ohm | PWR220T-35 Series | 35W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ 2,020 € 50+ 1,060 € 250+ 0,717 € 500+ 0,657 € 1000+ 0,632 € Veel hinnateavet ... | Kokku:10,10 € Min: 5 / Mitu: 5 | 0.01ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | - | 23.4mm | -40°C | 125°C | - | ||||
Each | 1+ 7,740 € 3+ 7,050 € 5+ 6,370 € 10+ 5,680 € 20+ 4,900 € Veel hinnateavet ... | Kokku:7,74 € Min: 1 / Mitu: 1 | 1ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 5+ 3,050 € 50+ 1,610 € 250+ 1,150 € 500+ 1,070 € 1000+ 1,050 € Veel hinnateavet ... | Kokku:15,25 € Min: 5 / Mitu: 5 | 0.025ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | - | 22.4mm | -40°C | 125°C | - | ||||
Each | 1+ 7,040 € 3+ 6,300 € 5+ 5,560 € 10+ 4,820 € 20+ 4,290 € Veel hinnateavet ... | Kokku:7,04 € Min: 1 / Mitu: 1 | 10ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 6,950 € 3+ 6,220 € 5+ 5,500 € 10+ 4,770 € 20+ 4,270 € Veel hinnateavet ... | Kokku:6,95 € Min: 1 / Mitu: 1 | 15ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
CGS - TE CONNECTIVITY | Each | 1+ 1,170 € 5+ 0,947 € 10+ 0,918 € 20+ 0,888 € 40+ 0,812 € Veel hinnateavet ... | Kokku:1,17 € Min: 1 / Mitu: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | - | 6.4mm | -55°C | 250°C | - | ||||
Each | 1+ 8,340 € 3+ 8,090 € 5+ 7,840 € 10+ 5,760 € 20+ 4,850 € Veel hinnateavet ... | Kokku:8,34 € Min: 1 / Mitu: 1 | 0.5ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 5+ 2,460 € 50+ 1,260 € 250+ 1,080 € 500+ 0,987 € 1000+ 0,911 € Veel hinnateavet ... | Kokku:12,30 € Min: 5 / Mitu: 5 | 0.05ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | - | 23.4mm | -40°C | 125°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ 16,030 € 10+ 11,480 € 20+ 10,280 € | Kokku:16,03 € Min: 1 / Mitu: 1 | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | 300mV | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | - | 21.1mm | -40°C | 130°C | - | ||||
Each | 5+ 1,360 € 50+ 0,690 € 250+ 0,607 € 500+ 0,551 € 1000+ 0,504 € Veel hinnateavet ... | Kokku:6,80 € Min: 5 / Mitu: 5 | 0.22ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | - | 18mm | -40°C | 200°C | - | |||||
Each | 1+ 9,010 € 3+ 8,770 € 5+ 8,520 € 10+ 6,230 € 20+ 5,400 € Veel hinnateavet ... | Kokku:9,01 € Min: 1 / Mitu: 1 | 0.05ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 5% | ± 300ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 6,050 € 3+ 5,480 € 5+ 4,910 € 10+ 4,340 € 20+ 3,730 € Veel hinnateavet ... | Kokku:6,05 € Min: 1 / Mitu: 1 | 5ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 7,820 € 3+ 7,050 € 5+ 6,270 € 10+ 5,500 € 20+ 4,960 € Veel hinnateavet ... | Kokku:7,82 € Min: 1 / Mitu: 1 | 0.25ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 6,750 € 3+ 6,040 € 5+ 5,330 € 10+ 4,620 € 20+ 4,160 € Veel hinnateavet ... | Kokku:6,75 € Min: 1 / Mitu: 1 | 0.1ohm | PWR220T-20 Series | 20W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 2,190 € 50+ 1,470 € 250+ 1,080 € 500+ 0,945 € 1000+ 0,863 € Veel hinnateavet ... | Kokku:10,95 € Min: 5 / Mitu: 5 | 0.015ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | - | 22.4mm | -40°C | 125°C | - | |||||