0
0 toodet0,00 €
KM-ta
KM-ta

0.01ohm Current Sense Through Hole Resistors:

Leiti 47 toodet
Leidke poest Farnell Eesti suur valik 0.01ohm Current Sense Through Hole Resistors. Meil on lai valik Current Sense Through Hole Resistors, näiteks 0.1ohm, 0.01ohm, 0.05ohm & 0.005ohm Current Sense Through Hole Resistors maailma tipptootjatelt, sealhulgas: Ohmite, Bourns, Vitrohm, Vishay & Tt Electronics / Welwyn
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1200374

RoHS

Date/Lot Code

Each
5+
2,300 €
50+
1,170 €
250+
0,856 €
500+
0,774 €
1000+
0,719 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200365

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+
2,010 €
50+
0,972 €
250+
0,705 €
500+
0,615 €
1000+
0,613 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
2565551

RoHS

Date/Lot Code

Each
1+
16,880 €
10+
12,090 €
20+
10,820 €
Min: 1 / Mitu: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300V
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
1200358

RoHS

Date/Lot Code

Each
5+
1,740 €
50+
0,834 €
250+
0,650 €
500+
0,591 €
1000+
0,541 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.01ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
1306691

RoHS

Date/Lot Code

Each
1+
6,900 €
10+
4,030 €
25+
3,360 €
50+
3,010 €
100+
2,570 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
2419243

RoHS

Date/Lot Code

Each
1+
30,750 €
3+
24,830 €
5+
23,530 €
10+
22,230 €
20+
19,930 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.01ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
17.25mm
-40°C
130°C
-
2565549

RoHS

Date/Lot Code

Each
1+
38,100 €
10+
30,720 €
20+
27,540 €
Min: 1 / Mitu: 1
0.01ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
6mm
-
24mm
-40°C
130°C
-
4046058

RoHS

Each
1+
2,960 €
10+
2,570 €
25+
2,050 €
50+
1,780 €
100+
1,600 €
Min: 1 / Mitu: 1
0.01ohm
0
3W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
15.2mm
-
-
25.4mm
-
275°C
-
3766398

RoHS

Date/Lot Code

Each
1+
1,120 €
50+
0,588 €
100+
0,519 €
250+
0,504 €
500+
0,489 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.01ohm
KNS Series
2W
Metal Plate
Radial Leaded
-
± 3%
-
16mm
3mm
-
10.5mm
-55°C
300°C
AEC-Q200
4307149

RoHS

Date/Lot Code

Each
1+
0,981 €
10+
0,852 €
50+
0,753 €
100+
0,640 €
200+
0,533 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.01ohm
KNS Series
1W
Metal Plate
Axial Leaded
-
± 1%
-
14.5mm
3mm
-
-
-55°C
300°C
AEC-Q200
4582759

RoHS

Date/Lot Code

Each
1+
1,810 €
10+
1,200 €
25+
1,040 €
50+
0,941 €
100+
0,878 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.01ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
20.3mm
-
-
25.4mm
-55°C
275°C
-
4046066

RoHS

Each
1+
2,400 €
10+
1,660 €
25+
1,540 €
50+
1,420 €
Min: 1 / Mitu: 1
0.01ohm
0
5W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
20.3mm
-
-
25.4mm
-
275°C
-
4046021

RoHS

Each
1+
49,010 €
Min: 1 / Mitu: 1
0.01ohm
0
10W
Metal Alloy
SIP
-
± 0.5%
± 5ppm/°C to ± 100ppm/°C
22.5mm
4.5mm
-
17.5mm
-55°C
150°C
-
3542690

RoHS

Date/Lot Code

Each
500+
0,664 €
Min: 500 / Mitu: 500
0.01ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
3766407

RoHS

Date/Lot Code

Each
1+
1,410 €
50+
0,743 €
100+
0,669 €
250+
0,623 €
500+
0,576 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.01ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
17mm
-55°C
300°C
AEC-Q200
3542688

RoHS

Date/Lot Code

Each
500+
0,488 €
Min: 500 / Mitu: 500
0.01ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
1633905

RoHS

Date/Lot Code

Each
1+
3,450 €
Min: 1 / Mitu: 1
0.01ohm
10 Series
2W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
1633914

RoHS

Each
1+
4,360 €
10+
2,250 €
Min: 1 / Mitu: 1
0.01ohm
10 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
1633924

RoHS

Date/Lot Code

Each
1+
4,240 €
10+
2,150 €
Min: 1 / Mitu: 1
0.01ohm
10 Series
5W
Wirewound
Axial Leaded
-
± 1%
± 260ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
4582774

RoHS

Date/Lot Code

Each
2000+
0,770 €
Min: 2000 / Mitu: 2000
0.01ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
-
± 1%
-
14.7mm
-
-
-
-55°C
275°C
-
4603367

RoHS

Date/Lot Code

Each
500+
4,360 €
Min: 500 / Mitu: 500
0.01ohm
Riedon PF2203 Series
35W
Thick Film
TO-220
-
± 5%
± 250ppm/°C
10.1mm
4.5mm
-
15mm
-55°C
175°C
-
4582768

RoHS

Date/Lot Code

Each
2000+
0,737 €
Min: 2000 / Mitu: 2000
0.01ohm
Riedon MT Series
1W
Wirewound
Axial Leaded
-
± 1%
-
10.9mm
-
-
-
-55°C
275°C
-
4582793

RoHS

Date/Lot Code

Each
2000+
0,770 €
Min: 2000 / Mitu: 2000
0.01ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
-
± 1%
-
22.6mm
-
-
-
-55°C
275°C
-
4293931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+
0,404 €
Min: 1000 / Mitu: 1000
0.01ohm
KNS Series
1W
Metal Plate
Radial Leaded
-
0
-
16mm
3mm
-
6.5mm
-55°C
300°C
AEC-Q200
4582775

RoHS

Date/Lot Code

Each
2000+
0,774 €
Min: 2000 / Mitu: 2000
0.01ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
-
± 3%
-
14.7mm
-
-
-
-55°C
275°C
-
1–25 47-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account