KM-ta

5kohm Linear Motion Potentiometers:

Leiti 8 toodet
Leidke poest Farnell Eesti suur valik 5kohm Linear Motion Potentiometers. Meil on lai valik Linear Motion Potentiometers, näiteks 5kohm, 10kohm & 1kohm Linear Motion Potentiometers maailma tipptootjatelt, sealhulgas: Eti Systems & Bourns
Kuva
Ostja
Insener
Tootja
Track Resistance
Resistance Tolerance
Power Rating
Length of Travel
Product Range
Potentiometer Terminals
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1767368

RoHS

Each
1+
41,790 €
5+
41,230 €
10+
40,660 €
25+
27,930 €
50+
27,400 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
5kohm
± 20%
250mW
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
31.75mm
6.99mm
8.28mm
-55°C
125°C
4824285

RoHS

Each
5+
61,760 €
Min: 5 / Mitu: 5
5kohm
± 10%
200mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.08mm
14.99mm
24mm
-30°C
105°C
4824287

RoHS

Each
5+
109,960 €
Min: 5 / Mitu: 5
5kohm
± 10%
300mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.08mm
14.99mm
24mm
-30°C
105°C
4824288

RoHS

Each
5+
75,800 €
Min: 5 / Mitu: 5
5kohm
± 10%
300mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.08mm
14.99mm
24mm
-30°C
105°C
4824282

RoHS

Each
5+
92,840 €
Min: 5 / Mitu: 5
5kohm
± 10%
200mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.08mm
14.99mm
24mm
-30°C
105°C
4824290

RoHS

Each
5+
92,840 €
Min: 5 / Mitu: 5
5kohm
± 10%
400mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
52.07mm
14.99mm
24mm
-30°C
105°C
4824292

RoHS

Each
5+
109,960 €
Min: 5 / Mitu: 5
5kohm
± 10%
500mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
52.07mm
14.99mm
24mm
-30°C
105°C
4337763

RoHS

Each
1+
559,180 €
5+
513,480 €
10+
467,780 €
Min: 1 / Mitu: 1
5kohm
± 20%
700mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
76.2mm
12.7mm
11.11mm
-30°C
105°C
1–8 8-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account