KM-ta

200mW Linear Motion Potentiometers:

Leiti 17 toodet
Leidke poest Farnell Eesti suur valik 200mW Linear Motion Potentiometers. Meil on lai valik Linear Motion Potentiometers, näiteks 200mW, 400mW, 700mW & 1.2W Linear Motion Potentiometers maailma tipptootjatelt, sealhulgas: Eti Systems
Kuva
Ostja
Insener
Tootja
Track Resistance
Resistance Tolerance
Power Rating
Length of Travel
Product Range
Potentiometer Terminals
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4824285

RoHS

Each
5+
61,760 €
Min: 5 / Mitu: 5
5kohm
± 10%
200mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.08mm
14.99mm
24mm
-30°C
105°C
4825258

RoHS

Each
5+
52,810 €
Min: 5 / Mitu: 5
1kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4825212

RoHS

Each
1+
102,800 €
2+
89,020 €
3+
78,500 €
5+
74,580 €
10+
70,840 €
Min: 1 / Mitu: 1
5kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4825192

RoHS

Each
1+
156,530 €
2+
138,030 €
3+
131,120 €
5+
124,570 €
10+
124,450 €
Min: 1 / Mitu: 1
10kohm
± 20%
200mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
38.1mm
12.7mm
11.11mm
-
-
4825210

RoHS

Each
1+
76,620 €
2+
66,360 €
3+
63,040 €
5+
58,510 €
10+
55,590 €
Min: 1 / Mitu: 1
5kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4824281

RoHS

Each
5+
52,810 €
Min: 5 / Mitu: 5
1kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4824261

RoHS

Each
1+
444,310 €
2+
422,100 €
3+
400,610 €
5+
380,580 €
10+
361,550 €
Min: 1 / Mitu: 1
5kohm
± 20%
200mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
38.1mm
12.7mm
11.11mm
-30°C
105°C
4824255

RoHS

Each
1+
129,740 €
2+
112,360 €
3+
99,070 €
5+
94,130 €
10+
89,410 €
Min: 1 / Mitu: 1
5kohm
± 20%
200mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
38.1mm
12.7mm
11.11mm
-
-
4824262

RoHS

Each
1+
444,310 €
2+
422,100 €
3+
400,610 €
5+
380,580 €
10+
361,550 €
Min: 1 / Mitu: 1
10kohm
± 20%
200mW
-
LCP12 Series
Turret
Conductive Plastic
± 400ppm/°C
38.1mm
12.7mm
11.11mm
-30°C
105°C
4824286

RoHS

Each
5+
61,760 €
Min: 5 / Mitu: 5
10kohm
± 10%
200mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.1mm
14.99mm
24mm
-30°C
105°C
4825257

RoHS

Each
5+
67,300 €
Min: 5 / Mitu: 5
1kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4824284

RoHS

Each
5+
92,840 €
Min: 5 / Mitu: 5
10kohm
± 10%
200mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.08mm
14.99mm
24mm
-30°C
105°C
4824282

RoHS

Each
5+
92,840 €
Min: 5 / Mitu: 5
5kohm
± 10%
200mW
-
LCP15 Series
Solder Lug
Conductive Plastic
± 400ppm/°C
37.08mm
14.99mm
24mm
-30°C
105°C
4825216

RoHS

Each
1+
76,620 €
2+
66,360 €
3+
63,040 €
5+
58,510 €
10+
55,590 €
Min: 1 / Mitu: 1
10kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4824254

RoHS

Each
1+
129,740 €
2+
112,360 €
3+
99,070 €
5+
94,130 €
10+
89,410 €
Min: 1 / Mitu: 1
1kohm
± 20%
200mW
12.7mm
LCP12 Series
Screw
Conductive Plastic
± 400ppm/°C
38.1mm
12.7mm
11.11mm
-
-
4825211

RoHS

Each
1+
76,620 €
2+
66,360 €
3+
63,040 €
5+
58,510 €
10+
55,590 €
Min: 1 / Mitu: 1
10kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
4825215

RoHS

Each
1+
76,620 €
2+
66,360 €
3+
63,040 €
5+
58,510 €
10+
55,590 €
Min: 1 / Mitu: 1
5kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
Conductive Plastic
± 400ppm/°C
31.98mm
7.29mm
8.18mm
-30°C
105°C
1–17 17-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account