RL622 Series Radial Leaded High Frequency Inductors:
Leiti 8 toodetLeidke poest Farnell Eesti suur valik RL622 Series Radial Leaded High Frequency Inductors. Meil on lai valik Radial Leaded High Frequency Inductors, näiteks B82144B2 LBC+ Series, B78148E BC+ Series, B82144B LBC Series & B78148S BC Series Radial Leaded High Frequency Inductors maailma tipptootjatelt, sealhulgas: Bourns & Bourns Jw Miller
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,762 € 5+ 0,669 € 10+ 0,576 € 20+ 0,530 € 40+ 0,501 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 82µH | - | - | 1.1A | 0.23ohm | ± 10% | 4.1MHz | |||||
Each | 1+ 0,852 € 5+ 0,751 € 10+ 0,649 € 20+ 0,625 € 40+ 0,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 100mH | Unshielded | 20mA | 20mA | 235ohm | ± 10% | 100kHz | |||||
Each | 1+ 0,852 € 5+ 0,751 € 10+ 0,649 € 20+ 0,624 € 40+ 0,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 100mH | Unshielded | 910mA | 910mA | 0.28ohm | ± 10% | 3.7MHz | |||||
Each | 1+ 0,780 € 5+ 0,756 € 10+ 0,611 € 20+ 0,605 € 40+ 0,599 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 10µH | Unshielded | 3A | 3A | 0.045ohm | ± 10% | 14MHz | |||||
Each | 1+ 0,821 € 5+ 0,686 € 10+ 0,643 € 20+ 0,623 € 40+ 0,603 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 1µH | - | - | 10A | 0.013ohm | ± 10% | 150MHz | |||||
Each | 1+ 0,845 € 5+ 0,745 € 10+ 0,644 € 20+ 0,611 € 40+ 0,577 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 1µH | Unshielded | 290mA | 290mA | 2.9ohm | ± 10% | 1.3MHz | |||||
Each | 1+ 0,853 € 5+ 0,752 € 10+ 0,650 € 20+ 0,616 € 40+ 0,581 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 220µH | - | - | 640mA | 0.65ohm | ± 10% | 2.7MHz | |||||
BOURNS JW MILLER | Each | 1+ 1,020 € 10+ 0,854 € 25+ 0,822 € 50+ 0,788 € 100+ 0,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RL622 Series | 10µH | - | - | 50mA | 25ohm | ± 10% | 300kHz |