B82144B LBC Series Radial Leaded High Frequency Inductors:
Leiti 12 toodetLeidke poest Farnell Eesti suur valik B82144B LBC Series Radial Leaded High Frequency Inductors. Meil on lai valik Radial Leaded High Frequency Inductors, näiteks B82144B2 LBC+ Series, B78148E BC+ Series, B82144B LBC Series & B78148S BC Series Radial Leaded High Frequency Inductors maailma tipptootjatelt, sealhulgas: Epcos
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,447 € 50+ 0,319 € 250+ 0,263 € 500+ 0,242 € 1500+ 0,191 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | B82144B LBC Series | 1500µH | 230mA | 6.4ohm | ± 5% | 1.9MHz | |||||
Each | 3000+ 0,222 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 100µH | 760mA | 0.7ohm | ± 5% | 5.2MHz | |||||
Each | 3000+ 0,289 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 10mH | 85mA | 42ohm | ± 5% | 750kHz | |||||
Each | 3000+ 0,297 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 47mH | 30mA | 230ohm | ± 5% | 260kHz | |||||
Each | 3000+ 0,206 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 10mH | 1.5A | 0.18ohm | ± 10% | 24MHz | |||||
Each | 3000+ 0,291 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 100µH | 20mA | 490ohm | ± 5% | 180kHz | |||||
Each | 3000+ 0,220 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 1mH | 280mA | 4.2ohm | ± 5% | 2.2MHz | |||||
Each | 3000+ 0,206 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 22µH | 1.25A | 0.28ohm | ± 10% | 12MHz | |||||
Each | 3000+ 0,222 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 47mH | 900mA | 0.41ohm | ± 5% | 7MHz | |||||
Each | 3000+ 0,206 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 4.7µH | 1.8A | 0.12ohm | ± 10% | 100MHz | |||||
Each | 3000+ 0,289 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 15mH | 50mA | 75ohm | ± 5% | 500kHz | |||||
Each | 3000+ 0,222 € | Min: 3000 / Mitu: 3000 | B82144B LBC Series | 470µH | 400mA | 2.2ohm | ± 5% | 2.9MHz |