RFC1010 Series Radial Leaded Power Inductors:
Leiti 18 toodetLeidke poest Farnell Eesti suur valik RFC1010 Series Radial Leaded Power Inductors. Meil on lai valik Radial Leaded Power Inductors, näiteks SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors maailma tipptootjatelt, sealhulgas: Coilcraft
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,130 € 5+ 1,500 € 10+ 1,380 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 470µH | Unshielded | 1A | 1.25A | 0.725ohm | ± 10% | |||||
Each | 1+ 2,210 € 5+ 1,490 € 10+ 1,430 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 1mH | Unshielded | 700mA | 900mA | 1.4ohm | ± 10% | |||||
Each | 1+ 2,130 € 5+ 1,500 € 10+ 1,380 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 4.7mH | Unshielded | 320mA | 410mA | 6.95ohm | ± 10% | |||||
Each | 1+ 1,640 € 5+ 1,360 € 10+ 1,160 € 25+ 0,975 € 50+ 0,864 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 10mH | Unshielded | 210mA | 290mA | 15.5ohm | ± 10% | |||||
Each | 1+ 2,180 € 5+ 1,490 € 10+ 1,400 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 390µH | Unshielded | 1.12A | 1.4A | 0.56ohm | ± 10% | |||||
Each | 1+ 2,180 € 5+ 1,490 € 10+ 1,400 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 220µH | Unshielded | 1.45A | 1.85A | 0.335ohm | ± 10% | |||||
Each | 1+ 2,180 € 5+ 1,490 € 10+ 1,400 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 18mH | Unshielded | 150mA | 210mA | 25ohm | ± 10% | |||||
Each | 1+ 2,180 € 5+ 1,490 € 10+ 1,400 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 1.2mH | Unshielded | 610mA | 750mA | 1.85ohm | ± 10% | |||||
Each | 1+ 2,260 € 5+ 1,490 € 10+ 1,460 € 25+ 1,190 € 50+ 1,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 100µH | Unshielded | 2.15A | 2.65A | 0.15ohm | ± 10% | |||||
Each | 1+ 2,210 € 5+ 1,500 € 10+ 1,430 € 25+ 1,170 € 50+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 330µH | Unshielded | 1.18A | 1.5A | 0.5ohm | ± 10% | |||||
Each | 1+ 2,080 € 5+ 1,500 € 10+ 1,340 € 25+ 1,170 € 50+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 15mH | Unshielded | 170mA | 230mA | 19.5ohm | ± 10% | |||||
Each | 1+ 2,050 € 5+ 1,490 € 10+ 1,320 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 820µH | Unshielded | 740mA | 950mA | 1.2ohm | ± 10% | |||||
Each | 1+ 2,050 € 5+ 1,490 € 10+ 1,320 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 12mH | Unshielded | 180mA | 250mA | 17.5ohm | ± 10% | |||||
Each | 1+ 2,050 € 5+ 1,490 € 10+ 1,320 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 3.3mH | Unshielded | 380mA | 480mA | 4.75ohm | ± 10% | |||||
Each | 1+ 2,050 € 5+ 1,490 € 10+ 1,320 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 270µH | Unshielded | 1.27A | 1.65A | 0.44ohm | ± 10% | |||||
Each | 1+ 2,050 € 5+ 1,490 € 10+ 1,320 € 25+ 1,160 € 50+ 1,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 560µH | Unshielded | 920mA | 1.15A | 0.805ohm | ± 10% | |||||
2457922 RoHS | Each | 1+ 0,302 € | Min: 1 / Mitu: 1 | RFC1010 Series | 2.2mH | Unshielded | 470mA | 580mA | 3.2ohm | ± 10% | ||||
Each | 1+ 1,050 € 5+ 0,968 € 10+ 0,885 € 25+ 0,829 € 50+ 0,772 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RFC1010 Series | 2.7mH | Unshielded | 410mA | 530mA | 4.2ohm | ± 10% |