SBC Series Radial Leaded Power Inductors:
Leiti 189 toodetSBC Series Radial Leaded Power Inductors
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
- RoHS compliant
- Applications: LED lighting, xDSL modems, copying machines, flat TVs, smart meters & power supplies.
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,791 € 10+ 0,676 € 50+ 0,643 € | Min: 1 / Mitu: 1 | SBC Series | 68µH | Unshielded | 1.5A | 3.7A | 0.15ohm | ± 10% | |||||
Each | 1+ 0,648 € 10+ 0,547 € 50+ 0,532 € | Min: 1 / Mitu: 1 | SBC Series | 15µH | Unshielded | 2.3A | 2.6A | 0.05ohm | ± 20% | |||||
Each | 1+ 1,340 € 10+ 1,140 € 50+ 1,050 € | Min: 1 / Mitu: 1 | SBC Series | 3.3mH | Unshielded | 280mA | 610mA | 4.24ohm | ± 10% | |||||
Each | 1+ 1,160 € 10+ 0,991 € 50+ 0,865 € | Min: 1 / Mitu: 1 | SBC Series | 150µH | Unshielded | 1.2A | 2.8A | 0.23ohm | ± 10% | |||||
Each | 10+ 0,502 € 50+ 0,491 € | Min: 10 / Mitu: 10 | SBC Series | 1.5µH | Unshielded | 6.3A | 8.3A | 0.01ohm | ± 20% | |||||
Each | 1+ 1,260 € 10+ 1,200 € 50+ 0,978 € 100+ 0,958 € | Min: 1 / Mitu: 1 | SBC Series | 3.3mH | Unshielded | 360mA | 630mA | 3.51ohm | ± 10% | |||||
Each | 10+ 0,365 € 50+ 0,334 € 100+ 0,309 € 500+ 0,279 € 1000+ 0,262 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | SBC Series | 3.3mH | Unshielded | 2.3A | 2.7A | 0.04ohm | ± 20% | |||||
Each | 10+ 0,428 € 50+ 0,403 € 100+ 0,374 € 500+ 0,310 € 1000+ 0,291 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | SBC Series | 1µH | Unshielded | 3.1A | 5.2A | 0.03ohm | ± 20% | |||||
Each | 1+ 0,802 € 10+ 0,674 € 50+ 0,630 € | Min: 1 / Mitu: 1 | SBC Series | 1.5µH | Unshielded | 7.1A | 12.6A | 0.01ohm | ± 20% | |||||
Each | 10+ 0,519 € 50+ 0,488 € 100+ 0,426 € | Min: 10 / Mitu: 10 | SBC Series | 150µH | Unshielded | 570mA | 470mA | 0.65ohm | ± 10% | |||||
Each | 1+ 1,480 € 10+ 1,120 € 50+ 1,070 € 100+ 0,927 € | Min: 1 / Mitu: 1 | SBC Series | 4.7mH | Unshielded | 240mA | 500mA | 5.92ohm | ± 10% | |||||
Each | 1+ 2,070 € 10+ 1,710 € 50+ 1,490 € 100+ 1,420 € 900+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | SBC Series | 100µH | Unshielded | 2.4A | 3.5A | 0.09ohm | ± 10% | |||||
Each | 1+ 2,170 € 10+ 1,790 € 50+ 1,570 € 150+ 1,430 € 600+ 1,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | SBC Series | 220µH | Unshielded | 1.8A | 2.4A | 0.17ohm | ± 10% | |||||
Each | 10+ 0,593 € 50+ 0,518 € 400+ 0,428 € 800+ 0,408 € 1200+ 0,401 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | SBC Series | 4.7mH | Unshielded | 4.2A | 4.6A | 0.02ohm | ± 20% | |||||
Each | 1+ 0,896 € 10+ 0,739 € 50+ 0,673 € 100+ 0,606 € 500+ 0,574 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | SBC Series | 2.2mH | Unshielded | 190mA | 210mA | 5.62ohm | ± 10% | |||||
Each | 1+ 2,170 € 10+ 1,770 € 50+ 1,540 € 100+ 1,450 € 900+ 1,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | SBC Series | 68µH | Unshielded | 3.2A | 4.3A | 0.06ohm | ± 10% | |||||
Each | 10+ 0,765 € 50+ 0,718 € 400+ 0,487 € 800+ 0,470 € 1200+ 0,452 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | SBC Series | 150µH | Unshielded | 790mA | 810mA | 0.36ohm | ± 10% | |||||
Each | 1+ 1,480 € 10+ 1,110 € 50+ 1,050 € 100+ 0,901 € 500+ 0,791 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | SBC Series | 220µH | Unshielded | 720mA | 1A | 0.47ohm | ± 10% | |||||
Each | 1+ 1,230 € 10+ 1,010 € 50+ 0,987 € 250+ 0,646 € 500+ 0,606 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | SBC Series | 100µH | Unshielded | 1.2A | 3A | 0.21ohm | ± 10% | |||||
Each | 10+ 0,487 € 50+ 0,444 € 100+ 0,400 € 500+ 0,365 € 1000+ 0,329 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | SBC Series | 6.8µH | Unshielded | 1.8A | 1.9A | 0.06ohm | ± 20% | |||||
Each | 10+ 0,593 € 50+ 0,518 € 100+ 0,488 € 500+ 0,408 € 1000+ 0,402 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | SBC Series | 47µH | Unshielded | 1.4A | 1.4A | 0.12ohm | ± 10% | |||||
Each | 1+ 1,160 € 10+ 0,991 € 50+ 0,865 € | Min: 1 / Mitu: 1 | SBC Series | 3.3mH | Unshielded | 8.5A | 20A | 0.01ohm | ± 20% | |||||
Each | 10+ 0,542 € 50+ 0,472 € 250+ 0,420 € 500+ 0,367 € 1000+ 0,345 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | SBC Series | 10µH | Unshielded | 2.1A | 2.1A | 0.06ohm | ± 20% | |||||
Each | 1+ 1,180 € 10+ 1,110 € 50+ 1,050 € 100+ 0,836 € | Min: 1 / Mitu: 1 | SBC Series | 2.2mH | Unshielded | 120mA | 140mA | 8ohm | ± 10% | |||||
Each | 1+ 0,896 € 10+ 0,739 € 50+ 0,673 € 100+ 0,606 € 500+ 0,588 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | SBC Series | 680µH | Unshielded | 360mA | 380mA | 1.62ohm | ± 10% |