ELC-08D Series Radial Leaded Power Inductors:
Leiti 12 toodetLeidke poest Farnell Eesti suur valik ELC-08D Series Radial Leaded Power Inductors. Meil on lai valik Radial Leaded Power Inductors, näiteks SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors maailma tipptootjatelt, sealhulgas: Panasonic
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ 0,971 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 33µH | Unshielded | 1.4A | 0.045ohm | ± 10% | |||||
Each | 1000+ 1,040 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 3.9µH | Unshielded | 5A | 0.014ohm | ± 20% | |||||
Each | 1000+ 1,040 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 1.2mH | Unshielded | 280mA | 1.6ohm | ± 10% | |||||
Each | 1000+ 0,971 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 150µH | Unshielded | 700mA | 0.2ohm | ± 10% | |||||
Each | 1000+ 0,971 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 680µH | Unshielded | 320mA | 0.93ohm | ± 10% | |||||
Each | 1000+ 0,971 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 470µH | Unshielded | 360mA | 0.61ohm | ± 10% | |||||
Each | 1000+ 1,040 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 560µH | Unshielded | 340mA | 0.69ohm | ± 10% | |||||
Each | 1000+ 1,040 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 120µH | Unshielded | 750mA | 0.17ohm | ± 10% | |||||
Each | 1000+ 0,971 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 3.9µH | Unshielded | 140mA | 4.9ohm | ± 10% | |||||
Each | 1000+ 0,971 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 6.8µH | Unshielded | 3.8A | 0.017ohm | ± 20% | |||||
Each | 1000+ 1,040 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 1.5mH | Unshielded | 240mA | 1.9ohm | ± 10% | |||||
Each | 1000+ 1,040 € | Min: 1000 / Mitu: 1000 | ELC-08D Series | 1.8mH | Unshielded | 210mA | 2.5ohm | ± 10% |