AIUR-06 Series Radial Leaded Power Inductors:
Leiti 5 toodetLeidke poest Farnell Eesti suur valik AIUR-06 Series Radial Leaded Power Inductors. Meil on lai valik Radial Leaded Power Inductors, näiteks SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors maailma tipptootjatelt, sealhulgas: Abracon
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,959 € 5+ 0,845 € 10+ 0,731 € 20+ 0,704 € 40+ 0,677 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | AIUR-06 Series | 470µH | Unshielded | 1A | 1.3A | 0.568ohm | ± 10% | |||||
Each | 1+ 0,829 € 5+ 0,727 € 10+ 0,625 € 20+ 0,588 € 40+ 0,557 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | AIUR-06 Series | 47µH | Unshielded | 3.2A | 4.1A | 0.063ohm | ± 10% | |||||
Each | 1+ 0,795 € 5+ 0,706 € 10+ 0,617 € 20+ 0,602 € 40+ 0,588 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | AIUR-06 Series | 100µH | Unshielded | 2.1A | 2.8A | 0.108ohm | ± 10% | |||||
Each | 1+ 0,833 € 5+ 0,734 € 10+ 0,634 € 20+ 0,625 € 40+ 0,591 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | AIUR-06 Series | 1.2mH | Unshielded | 610mA | 800mA | 1.5ohm | ± 10% | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 0,426 € | Min: 1000 / Mitu: 1000 | AIUR-06 Series | 220µH | Unshielded | 1.5A | 1.9A | 0.252ohm | ± 10% |