1140 Series Radial Leaded Power Inductors:
Leiti 15 toodetLeidke poest Farnell Eesti suur valik 1140 Series Radial Leaded Power Inductors. Meil on lai valik Radial Leaded Power Inductors, näiteks SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors maailma tipptootjatelt, sealhulgas: Bourns & Bourns Jw Miller
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,320 € 5+ 10,700 € 10+ 9,360 € 20+ 9,020 € 40+ 8,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 10mH | - | 1A | 2.1A | 2.76ohm | ± 10% | |||||
Each | 1+ 11,410 € 5+ 10,700 € 10+ 9,390 € 20+ 9,040 € 40+ 8,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 1mH | - | 3.6A | 6.5A | 0.216ohm | ± 10% | |||||
Each | 1+ 11,320 € 5+ 9,820 € 10+ 9,380 € 20+ 9,030 € 40+ 8,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 100µH | Unshielded | 10.5A | 20.6A | 0.025ohm | ± 10% | |||||
Each | 1+ 11,410 € 5+ 10,400 € 10+ 9,390 € 20+ 9,040 € 40+ 8,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 15mH | - | 900mA | 1.7A | 3.39ohm | ± 10% | |||||
Each | 1+ 11,320 € 5+ 10,270 € 10+ 9,220 € 20+ 9,020 € 40+ 8,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 3.3mH | - | 1.9A | 3.6A | 0.773ohm | ± 10% | |||||
Each | 1+ 10,940 € 5+ 10,640 € 10+ 9,390 € 20+ 9,040 € 40+ 8,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 330µH | - | 6.1A | 11.2A | 0.074ohm | ± 10% | |||||
Each | 1+ 11,410 € 5+ 11,160 € 10+ 10,290 € 20+ 10,200 € 40+ 10,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 820µH | - | 4.2A | 7.2A | 0.154ohm | ± 10% | |||||
Each | 1+ 11,130 € 5+ 10,820 € 10+ 9,390 € 20+ 8,950 € 40+ 8,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 220µH | - | 7.4A | 14A | 0.05ohm | ± 10% | |||||
Each | 1+ 11,510 € 5+ 10,920 € 10+ 9,460 € 20+ 8,980 € 40+ 8,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 390µH | - | 5.8A | 10.4A | 0.082ohm | ± 10% | |||||
Each | 1+ 11,030 € 5+ 9,720 € 10+ 9,320 € 20+ 9,000 € 40+ 8,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 2.2mH | Unshielded | 2.4A | 4.4A | 0.494ohm | ± 10% | |||||
Each | 1+ 11,360 € 5+ 10,360 € 10+ 9,350 € 20+ 9,000 € 40+ 8,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 3.9mH | Unshielded | 1.8A | 3.3A | 845mohm | ± 10% | |||||
Each | 1+ 11,320 € 5+ 10,320 € 10+ 9,320 € 20+ 8,970 € 40+ 8,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1140 Series | 4.7mH | Unshielded | 1.6A | 3A | 1.14ohm | ± 10% | |||||
Each | 1+ 4,250 € | Min: 1 / Mitu: 1 | 1140 Series | 330µH | Unshielded | 6.1A | 11.2A | 0.074ohm | ± 10% | |||||
BOURNS JW MILLER | Each | 25+ 6,950 € | Min: 140 / Mitu: 140 | 1140 Series | 15mH | Unshielded | 900mA | 1.7A | 3.39ohm | 0 | ||||
BOURNS JW MILLER | Each | 50+ 5,670 € 100+ 5,610 € 250+ 5,560 € | Min: 70 / Mitu: 70 | 1140 Series | 3.3mH | Unshielded | 1.9A | 3.6A | 0.773ohm | 0 |