B82432H Series Fixed Value Inductors:
Leiti 9 toodetLeidke poest Farnell Eesti suur valik B82432H Series Fixed Value Inductors. Meil on lai valik Fixed Value Inductors, näiteks ELT-3KN Series, ZXC Series, B82432H Series & B82478A1 Series Fixed Value Inductors maailma tipptootjatelt, sealhulgas: Epcos
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 1,050 € 100+ 0,820 € 250+ 0,800 € 500+ 0,790 € 1000+ 0,620 € | Min: 10 / Mitu: 10 | B82432H Series | 47µH | 310mA | 1.9ohm | ± 10% | 11.5MHz | 1812 [4532 Metric] | |||||
Each | 10+ 1,050 € 100+ 0,820 € 250+ 0,800 € 500+ 0,790 € 1000+ 0,620 € | Min: 10 / Mitu: 10 | B82432H Series | 10µH | 600mA | 0.35ohm | ± 10% | 25MHz | 1812 [4532 Metric] | |||||
Each | 10+ 1,050 € 100+ 0,820 € 250+ 0,800 € 500+ 0,790 € 1000+ 0,620 € | Min: 10 / Mitu: 10 | B82432H Series | 33µH | 350mA | 1.4ohm | ± 10% | 15MHz | 1812 [4532 Metric] | |||||
Each | 10+ 1,050 € 100+ 0,820 € 250+ 0,800 € 500+ 0,790 € 1000+ 0,620 € | Min: 10 / Mitu: 10 | B82432H Series | 4.7µH | 740mA | 0.27ohm | ± 10% | 40MHz | 1812 [4532 Metric] | |||||
Each | 10+ 1,050 € 100+ 0,820 € 250+ 0,800 € 500+ 0,790 € 1000+ 0,620 € | Min: 10 / Mitu: 10 | B82432H Series | 100µH | 180mA | 4ohm | ± 10% | 8MHz | 1812 [4532 Metric] | |||||
Each | 10+ 1,110 € 100+ 0,870 € 250+ 0,840 € 500+ 0,830 € 1000+ 0,650 € | Min: 10 / Mitu: 10 | B82432H Series | 2.2µH | 900mA | 0.18ohm | ± 10% | 95MHz | 1812 [4532 Metric] | |||||
Each | 10+ 1,050 € 100+ 0,820 € 250+ 0,800 € 500+ 0,790 € 1000+ 0,620 € | Min: 10 / Mitu: 10 | B82432H Series | 1µH | 1.1A | 0.08ohm | ± 10% | 110MHz | 1812 [4532 Metric] | |||||
Each | 10+ 1,050 € 100+ 0,820 € 250+ 0,800 € 500+ 0,790 € 1000+ 0,620 € | Min: 10 / Mitu: 10 | B82432H Series | 3.3µH | 820mA | 0.19ohm | ± 10% | 7.96MHz | 1812 [4532 Metric] | |||||
Each | 10+ 0,830 € 100+ 0,650 € 250+ 0,640 € 500+ 0,630 € 1000+ 0,500 € | Min: 10 / Mitu: 10 | B82432H Series | 150µH | 150mA | 6.1ohm | ± 10% | 6.5MHz | 1812 [4532 Metric] |