Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 2,120 € |
| 5+ | 1,860 € |
| 10+ | 1,590 € |
| 25+ | 1,470 € |
| 50+ | 1,390 € |
| 192+ | 1,370 € |
Toote ülevaade
The 28A2913-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Rakendused
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Tehnilised andmed
13mm
36.25mm
500MHz
28A Series
30MHz
13.06mm
177ohm
No SVHC (07-Nov-2024)
Tehnilised dokumendid (1)
Alternatiivid tootele 28A2913-0A2
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat