Leaded Tantalum Capacitors:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,850 € 10+ 74,280 € 20+ 68,500 € | Min: 1 / Mitu: 1 | 100µF | 50V | ± 10% | Axial Leaded | 2.8ohm | 1.2A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 75,300 € 10+ 60,420 € 20+ 59,210 € | Min: 1 / Mitu: 1 | 47µF | 50V | ± 10% | Axial Leaded | 3.7ohm | 1.155A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 66,530 € 10+ 55,000 € 20+ 50,720 € | Min: 1 / Mitu: 1 | 22µF | 25V | ± 10% | Axial Leaded | 4.2ohm | 800mA | Axial Leaded | 4.78mm | 13.08mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 82,450 € 10+ 66,380 € 20+ 65,050 € | Min: 1 / Mitu: 1 | 27µF | 125V | ± 10% | Axial Leaded | 3.5ohm | 1.2A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 67,680 € 10+ 55,940 € 20+ 51,590 € | Min: 1 / Mitu: 1 | 10µF | 100V | ± 10% | Axial Leaded | 5.9ohm | 800mA | Axial Leaded | 4.78mm | 13.08mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 67,680 € 10+ 55,940 € 20+ 51,590 € | Min: 1 / Mitu: 1 | 68µF | 25V | ± 10% | Axial Leaded | 4.3ohm | 850mA | Axial Leaded | 4.78mm | 13.08mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 111,380 € 5+ 99,210 € 10+ 87,040 € | Min: 1 / Mitu: 1 | 330µF | 50V | ± 10% | Axial Leaded | 1.5ohm | 1.9A | Axial Leaded | 9.53mm | 28.6mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 74,370 € 10+ 61,480 € 20+ 56,690 € | Min: 1 / Mitu: 1 | 56µF | 30V | ± 10% | Axial Leaded | 5.2ohm | 800mA | Axial Leaded | 4.78mm | 13.08mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 82,450 € 10+ 66,380 € 20+ 65,050 € | Min: 1 / Mitu: 1 | 220µF | 30V | ± 10% | Axial Leaded | 2.5ohm | 1.2A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 89,850 € 10+ 74,280 € 20+ 68,500 € | Min: 1 / Mitu: 1 | 82µF | 75V | ± 10% | Axial Leaded | 2.5ohm | 1A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | |||||
Each | 25+ 56,200 € | Min: 25 / Mitu: 25 | 39µF | 100V | ± 10% | Axial Leaded | 3.5ohm | 1.3A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 125,660 € 10+ 95,790 € 20+ 78,960 € | Min: 1 / Mitu: 1 | 470µF | 30V | ± 10% | Axial Leaded | 1.8ohm | 1.5A | Axial Leaded | 9.53mm | 21.03mm | 135D Series | -55°C | 85°C | |||||
Each | 1+ 88,390 € 2+ 87,500 € 3+ 87,490 € 5+ 87,480 € 10+ 87,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 82µF | 125V | ± 10% | Axial Leaded | 2.8ohm | 1.9A | Axial Leaded | 9.53mm | 28.6mm | 135D Series | -55°C | 85°C |