± 5% Leaded Tantalum Capacitors:
Leiti 260 toodetLeidke poest Farnell Eesti suur valik ± 5% Leaded Tantalum Capacitors. Meil on lai valik Leaded Tantalum Capacitors, näiteks ± 10%, ± 20%, ± 5% & 10% Leaded Tantalum Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Kyocera Avx & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,910 € 10+ 5,730 € 50+ 5,140 € 100+ 4,900 € 500+ 4,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 35V | ± 5% | Radial Leaded | 5mm | 2ohm | - | - | Radial Leaded | - | - | 11.4mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 1,690 € 10+ 1,310 € 50+ 1,060 € 100+ 0,858 € 500+ 0,759 € | Min: 1 / Mitu: 1 | 1µF | 20V | ± 5% | Radial Leaded | 5.08mm | 10ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 2,890 € 10+ 2,510 € 50+ 2,340 € 100+ 2,180 € 500+ 1,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µF | 35V | ± 5% | Radial Leaded | 6.35mm | 8ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
3017356 | Each | 1+ 5,240 € 10+ 3,690 € 50+ 3,280 € 100+ 3,040 € 500+ 2,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µF | 25V | ± 5% | PC Pin | - | - | - | - | Axial Leaded | - | 6.6mm | - | T322 Series | -55°C | 125°C | - | ||||
Each | 1+ 109,700 € 10+ 83,630 € 20+ 78,480 € | Min: 1 / Mitu: 1 | 82µF | 50V | ± 5% | Axial Leaded | - | 2.43ohm | 1 % Per 1000 Hours | 1.4A | - | 9.52mm | 19.46mm | - | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 5,470 € 10+ 3,410 € 50+ 3,320 € 100+ 3,230 € 500+ 2,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µF | 16V | ± 5% | Radial Leaded | 5.08mm | - | - | - | - | - | 6mm | 11.2mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
4374833 | KEMET / PARTNER STOCK | Each | 5+ 23,460 € 15+ 22,180 € | Min: 5 / Mitu: 5 | 2.7µF | 50V | ± 5% | Axial Leaded | - | - | D | 169mA | - | 4.7mm | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | - | |||
3017032 | Each | 20+ 20,700 € | Min: 20 / Mitu: 20 | 6.8µF | 50V | ± 5% | PC Pin | - | 2ohm | M | 250mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017033 | Each | 20+ 191,000 € | Min: 20 / Mitu: 20 | 6.8µF | 75V | ± 5% | PC Pin | - | 2ohm | C | 250mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016830 | Each | 75+ 149,420 € | Min: 75 / Mitu: 75 | 2.7µF | 100V | ± 5% | PC Pin | - | 3ohm | S | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016666 | Each | 150+ 11,220 € | Min: 150 / Mitu: 150 | 0.18µF | 50V | ± 5% | PC Pin | - | 21ohm | M | 65mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016996 | Each | 20+ 20,040 € | Min: 20 / Mitu: 20 | 33µF | 20V | ± 5% | PC Pin | - | 1.4ohm | M | 299mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016837 | Each | 75+ 81,780 € | Min: 75 / Mitu: 75 | 27µF | 10V | ± 5% | PC Pin | - | 2.7ohm | D | 192mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017315 | Each | 20+ 99,570 € | Min: 20 / Mitu: 20 | 22µF | 50V | ± 5% | PC Pin | - | 0.16ohm | D | 2.3A | Axial Leaded | - | 19.96mm | - | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
Each | 75+ 9,120 € | Min: 75 / Mitu: 75 | 6.8µF | 35V | ± 5% | Axial Leaded | - | 2.5ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016627 | Each | 150+ 13,540 € | Min: 150 / Mitu: 150 | 0.1µF | 50V | ± 5% | PC Pin | - | 26ohm | P | 59mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017055 | Each | 20+ 48,320 € | Min: 20 / Mitu: 20 | 8.2µF | 50V | ± 5% | PC Pin | - | 2ohm | S | 250mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3017253 | Each | 20+ 35,360 € | Min: 20 / Mitu: 20 | 18µF | 50V | ± 5% | PC Pin | - | 0.175ohm | B | 2A | Axial Leaded | - | 17.42mm | - | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
Each | 20+ 32,730 € | Min: 20 / Mitu: 20 | 100µF | 30V | ± 5% | Axial Leaded | - | 0.5ohm | - | - | Axial Leaded | - | 19.96mm | - | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3017343 | Each | 20+ 67,970 € | Min: 20 / Mitu: 20 | 47µF | 35V | ± 5% | PC Pin | - | 0.11ohm | C | 2.7A | Axial Leaded | - | 19.96mm | - | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016850 | Each | 75+ 32,990 € | Min: 75 / Mitu: 75 | 33µF | 10V | ± 5% | PC Pin | - | 2.1ohm | S | 218mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016315 | Each | 150+ 7,370 € | Min: 150 / Mitu: 150 | 1µF | 35V | ± 5% | PC Pin | - | 8ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016361 | Each | 150+ 6,200 € | Min: 150 / Mitu: 150 | 0.56µF | 35V | ± 5% | PC Pin | - | 13ohm | - | - | Axial Leaded | - | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016383 | Each | 75+ 7,920 € | Min: 75 / Mitu: 75 | 10µF | 20V | ± 5% | PC Pin | - | 2.9ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
Each | 20+ 27,770 € | Min: 20 / Mitu: 20 | 22µF | 50V | ± 5% | Axial Leaded | - | 1ohm | - | - | Axial Leaded | - | 19.96mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - |