25F Lithium-Ion / Hybrid Capacitors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,150 € 5+ 1,940 € | Kokku:2,15 € Min: 1 / Mitu: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ 2,150 € 5+ 1,940 € | Kokku:2,15 € Min: 1 / Mitu: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ 1,100 € 5+ 1,020 € | Kokku:1,10 € Min: 1 / Mitu: 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 100+ 1,410 € | Kokku:141,00 € Min: 100 / Mitu: 100 | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | LY13R8 Series | -15°C | 70°C | |||||
Each | 100+ 0,830 € | Kokku:83,00 € Min: 100 / Mitu: 100 | 3.8V | 25F | - | - | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | LY13R8 Series | -25°C | 70°C | |||||
Each | 1+ 2,120 € 5+ 1,910 € 10+ 1,770 € 20+ 1,610 € 40+ 1,490 € Veel hinnateavet ... | Kokku:2,12 € Min: 1 / Mitu: 1 | 3.8V | 25F | - | 0.37ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | LY13R8 Series | -25°C | 70°C | |||||