1600pF General Purpose Film Capacitors:

Leiti 18 toodet
Leidke poest Farnell Eesti suur valik 1600pF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3340544

RoHS

Date/Lot Code

Each
500+
0,142 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
6.1mm
13.9mm
ECWH(A) Series
-40°C
105°C
3340482

RoHS

Date/Lot Code

Each
400+
0,192 €
Min: 400 / Mitu: 400
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
3339020

RoHS

Date/Lot Code

Each
1800+
0,213 €
Min: 1800 / Mitu: 1800
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
531V
2kV
Through Hole
PC Pin
15mm
18mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
3339161

RoHS

Date/Lot Code

Each
3000+
0,136 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
6.1mm
13.9mm
ECWH(A) Series
-40°C
105°C
3339021

RoHS

Date/Lot Code

Each
500+
0,213 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
531V
2kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
3340546

RoHS

Date/Lot Code

Each
500+
0,136 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
6.1mm
13.9mm
ECWH(A) Series
-40°C
105°C
3339023

RoHS

Date/Lot Code

Each
500+
0,192 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
531V
2kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
3340411

RoHS

Date/Lot Code

Each
500+
0,179 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3338840

RoHS

Date/Lot Code

Each
500+
0,197 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
7mm
15mm
ECWH(V) Series
-40°C
105°C
3339159

RoHS

Date/Lot Code

Each
3000+
0,142 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
6.1mm
13.9mm
ECWH(A) Series
-40°C
105°C
3338842

RoHS

Date/Lot Code

Each
2000+
0,179 €
Min: 2000 / Mitu: 2000
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
7mm
15mm
ECWH(V) Series
-40°C
105°C
3338841

RoHS

Date/Lot Code

Each
500+
0,197 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3339022

RoHS

Date/Lot Code

Each
500+
0,192 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
531V
2kV
Through Hole
PC Pin
15mm
18mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
3339158

RoHS

Date/Lot Code

Each
3000+
0,142 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
6.1mm
13.9mm
ECWH(A) Series
-40°C
105°C
3339160

RoHS

Date/Lot Code

Each
3000+
0,136 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
700V
1.6kV
Through Hole
Radial Leaded
10mm
17.8mm
6.1mm
13.9mm
ECWH(A) Series
-40°C
105°C
3338843

RoHS

Date/Lot Code

Each
500+
0,179 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 5%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3340410

RoHS

Date/Lot Code

Each
500+
0,197 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3340481

RoHS

Date/Lot Code

Each
400+
0,213 €
Min: 400 / Mitu: 400
Metallized PP
Radial Box - 2 Pin
1600pF
± 3%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
1–18 18-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account