0.22µF General Purpose Film Capacitors:

Leiti 398 toodet
Leidke poest Farnell Eesti suur valik 0.22µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Panasonic, Epcos, Vishay & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1679404

RoHS

Each
10+
0,0925 €
100+
0,0829 €
500+
0,0667 €
1000+
0,061 €
2000+
0,0563 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763210

RoHS

Date/Lot Code

Each
10+
0,150 €
100+
0,122 €
500+
0,096 €
1000+
0,0843 €
3500+
0,0726 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763183

RoHS

Date/Lot Code

Each
10+
0,306 €
100+
0,215 €
500+
0,199 €
1000+
0,158 €
2000+
0,143 €
Min: 10 / Mitu: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2468852

RoHS

Each
10+
0,417 €
100+
0,300 €
500+
0,230 €
1000+
0,194 €
2000+
0,178 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32521 Series
-55°C
125°C
AEC-Q200
3494861

RoHS

Each
5+
0,561 €
50+
0,465 €
250+
0,308 €
500+
0,251 €
1000+
0,225 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
3.5mm
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3518883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
8000+
0,0859 €
Min: 8000 / Mitu: 8000
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
2936030

RoHS

Date/Lot Code

Each
10+
0,180 €
100+
0,116 €
500+
0,103 €
1000+
0,0903 €
3000+
0,0798 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
3337218

RoHS

Each
1+
2,370 €
10+
1,530 €
50+
1,410 €
100+
1,080 €
200+
0,939 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
12mm
24.5mm
ECQE(F) Series
-40°C
105°C
-
3338495

RoHS

Date/Lot Code

Each
1+
0,600 €
50+
0,382 €
100+
0,347 €
250+
0,319 €
500+
0,262 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
1685477

RoHS

Date/Lot Code

Each
1+
0,647 €
2+
0,490 €
3+
0,454 €
5+
0,418 €
10+
0,365 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
7.5mm
MCPBSFC Series
-55°C
85°C
-
1166857

RoHS

Date/Lot Code

Each
1+
2,350 €
50+
1,480 €
100+
1,260 €
250+
1,190 €
500+
1,120 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1890170

RoHS

Each
10+
0,736 €
100+
0,617 €
500+
0,480 €
1000+
0,447 €
1800+
0,414 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
400V
630V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1166879

RoHS

Date/Lot Code

Each
1+
3,360 €
50+
1,840 €
100+
1,630 €
250+
1,470 €
500+
1,310 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
0.22µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1890146

RoHS

Each
10+
0,358 €
100+
0,271 €
500+
0,235 €
2500+
0,191 €
5000+
0,175 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1215511

RoHS

Date/Lot Code

Each
5+
0,791 €
50+
0,460 €
250+
0,385 €
500+
0,339 €
1000+
0,328 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1200780

RoHS

Date/Lot Code

Each
1+
0,772 €
50+
0,420 €
100+
0,384 €
250+
0,351 €
500+
0,317 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1215473

RoHS

Date/Lot Code

Each
5+
0,992 €
50+
0,529 €
250+
0,504 €
500+
0,418 €
1000+
0,412 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
13.6mm
12.5mm
13.6mm
MKT368 Series
-55°C
105°C
-
1006033

RoHS

Each
10+
0,287 €
100+
0,246 €
500+
0,198 €
2500+
0,172 €
5000+
0,156 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
9750894

RoHS

Date/Lot Code

Each
5+
0,296 €
50+
0,133 €
250+
0,118 €
500+
0,0934 €
1000+
0,0825 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1215524

RoHS

Date/Lot Code

Each
1+
1,140 €
50+
0,658 €
100+
0,581 €
250+
0,539 €
500+
0,496 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
2429338

RoHS

Date/Lot Code

Each
10+
0,144 €
100+
0,117 €
500+
0,0941 €
1000+
0,0887 €
3500+
0,0712 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2525318

RoHS

Date/Lot Code

Each
5+
0,121 €
50+
0,111 €
250+
0,101 €
500+
0,0846 €
1000+
0,075 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2860223

RoHS

Date/Lot Code

Each
1+
1,330 €
10+
0,746 €
50+
0,709 €
200+
0,672 €
400+
0,593 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
5.5mm
10.5mm
MKT1822 Series
-55°C
100°C
-
1413767

RoHS

Date/Lot Code

Each
1+
1,310 €
10+
0,688 €
50+
0,623 €
200+
0,557 €
400+
0,537 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
11.5mm
13mm
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1200816

RoHS

Date/Lot Code

Each
1+
2,370 €
10+
1,880 €
25+
1,760 €
50+
1,630 €
100+
1,470 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
500V
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32654 Series
-55°C
110°C
AEC-Q200
1–25 398-st üksusest
16 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account