R76H Series Power Film Capacitors:
Leiti 134 toodetR76H Series Power Film Capacitors
The R76H Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements.
- Voltage range: 250 ? 2,000 VDC
- Capacitance range: 470 pF ? 12 µF
- Lead Spacing: 10 mm ? 37.5 mm
- Capacitance tolerance: ±2.5%, ±5%, ±10%
- Climatic category: 55/125/56 IEC 60068?1
- Operating temperature range of ?55°C to +125°C
- Usable in harsh environment at 85°C/85% R.H. up to 1,000 hours
- Automotive (AEC?Q200) grade
- Self-healing
- Applications: Electric vehicle (EV) powertrains and Advanced Driver Assistance Systems (ADAS)
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,281 € 100+ 0,268 € 500+ 0,210 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 36A | 1.7A | 0.114ohm | 13mm | 6mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,216 € 100+ 0,195 € 500+ 0,190 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 81A | 3.8A | 0.024ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,287 € 50+ 0,274 € 100+ 0,260 € 500+ 0,199 € 1500+ 0,175 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.1A | 0.236ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,217 € 100+ 0,194 € 500+ 0,151 € 1000+ 0,141 € 2000+ 0,131 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 28A | 1.6A | 0.135ohm | 18mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,282 € 100+ 0,254 € 500+ 0,206 € 1500+ 0,163 € 3000+ 0,148 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 50A | 3.9A | 0.019ohm | 13mm | 5mm | 11mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,242 € 100+ 0,221 € 500+ 0,181 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,890 € 10+ 7,630 € | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 984A | 14.1A | 6000µohm | 41.5mm | 24mm | 44mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,348 € 50+ 0,332 € 100+ 0,316 € 900+ 0,247 € 1800+ 0,242 € | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 61A | 4.7A | 0.016ohm | 18mm | 6mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,412 € 50+ 0,393 € 100+ 0,374 € 500+ 0,341 € 1000+ 0,291 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.6A | 0.014ohm | 18mm | 8.5mm | 14.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,270 € 10+ 2,060 € 50+ 1,920 € 288+ 1,660 € 576+ 1,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 200V/µs | 300A | 12.7A | 4200µohm | 32mm | 13mm | 22mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,950 € 10+ 5,000 € 50+ 4,450 € 112+ 4,200 € 560+ 4,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.35kA | 15.1A | 4200µohm | 32mm | 22mm | 37mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,570 € 10+ 4,750 € 50+ 4,180 € 108+ 3,890 € 540+ 3,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 450A | 12.6A | 6000µohm | 41.5mm | 24mm | 28.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,661 € 50+ 0,598 € 300+ 0,535 € 600+ 0,496 € 1200+ 0,463 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 149A | 5.2A | 0.019ohm | 26.5mm | 8.5mm | 17mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,648 € 50+ 0,560 € 490+ 0,471 € 980+ 0,447 € 1470+ 0,438 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.6A | 0.064ohm | 18mm | 13mm | 12mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,556 € 50+ 0,499 € 100+ 0,441 € 500+ 0,353 € 1000+ 0,331 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 81A | 3.6A | 0.035ohm | 26.5mm | 6mm | 15mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 15,970 € 10+ 12,960 € 60+ 11,110 € 120+ 10,700 € 300+ 10,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 1.44kA | 15.3A | 5300µohm | 41.5mm | 30mm | 45mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,398 € 50+ 0,380 € 100+ 0,362 € 700+ 0,266 € 1400+ 0,261 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 95A | 4.1A | 0.024ohm | 18mm | 7.5mm | 13.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,617 € 50+ 0,595 € 100+ 0,573 € 500+ 0,480 € 1000+ 0,416 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 118A | 4.9A | 0.02ohm | 26.5mm | 7mm | 16mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,246 € 100+ 0,221 € 500+ 0,179 € 1800+ 0,152 € 3600+ 0,143 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 7A | 400mA | 0.637ohm | 13mm | 4mm | 9mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,360 € 10+ 2,090 € 50+ 1,970 € 288+ 1,700 € 576+ 1,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 612A | 10.1A | 7000µohm | 32mm | 13mm | 25mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,210 € 10+ 2,210 € 50+ 2,000 € 288+ 1,780 € 576+ 1,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 240A | 5.9A | 0.02ohm | 32mm | 13mm | 22mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,309 € 50+ 0,294 € 100+ 0,278 € 500+ 0,229 € 1500+ 0,191 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 1A | 0.289ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,445 € 50+ 0,426 € 100+ 0,407 € 500+ 0,336 € 1000+ 0,312 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 137A | 5.1A | 0.016ohm | 18mm | 8.5mm | 14.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,306 € 50+ 0,292 € 100+ 0,277 € 500+ 0,227 € 1500+ 0,203 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 820pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 8A | 400mA | 0.776ohm | 18mm | 4mm | 10mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,970 € 10+ 1,100 € 50+ 0,996 € 250+ 0,891 € 500+ 0,845 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 7000µohm | 26.5mm | 11mm | 20mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||