R73 Series Power Film Capacitors:
Leiti 83 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,397 € 50+ 0,364 € 100+ 0,338 € 500+ 0,282 € 1000+ 0,257 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,414 € 50+ 0,379 € 100+ 0,352 € 500+ 0,293 € 1000+ 0,268 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,497 € 50+ 0,442 € 100+ 0,387 € 500+ 0,349 € 1000+ 0,324 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,492 € 50+ 0,475 € 100+ 0,457 € 900+ 0,302 € 1800+ 0,287 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,547 € 50+ 0,518 € 100+ 0,489 € 500+ 0,408 € 1000+ 0,369 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,901 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,890 € 10+ 1,030 € 50+ 0,947 € 300+ 0,864 € 600+ 0,817 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 10mm | 18.5mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,100 € 10+ 1,190 € 50+ 1,060 € 288+ 0,920 € 576+ 0,868 € | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | 32mm | 13mm | 22mm | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,803 € 50+ 0,771 € 100+ 0,738 € 810+ 0,553 € 1610+ 0,537 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | 26.5mm | 6mm | 15mm | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,570 € 10+ 1,250 € 50+ 1,060 € 300+ 0,880 € 600+ 0,815 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 10mm | 18.5mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,508 € 50+ 0,465 € 100+ 0,432 € 500+ 0,357 € 1000+ 0,331 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,600 € 10+ 0,855 € 50+ 0,823 € 100+ 0,790 € 500+ 0,743 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,736 € 50+ 0,706 € 100+ 0,676 € 500+ 0,564 € 1000+ 0,527 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,341 € 100+ 0,282 € 500+ 0,237 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,506 € 50+ 0,463 € 100+ 0,430 € 500+ 0,355 € 1000+ 0,329 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,559 € 50+ 0,536 € 100+ 0,512 € 500+ 0,432 € 1000+ 0,406 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,803 € 50+ 0,800 € 100+ 0,635 € 700+ 0,422 € 1400+ 0,414 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | 18mm | 7.5mm | 13.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,756 € 50+ 0,727 € 100+ 0,697 € 500+ 0,595 € 1000+ 0,564 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,839 € 50+ 0,808 € 100+ 0,776 € 500+ 0,615 € | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 18mm | 10mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,200 € 10+ 1,870 € 50+ 1,730 € 360+ 1,580 € 720+ 1,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 6.5kV/µs | 41.5mm | 13mm | 24mm | - | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,533 € 50+ 0,463 € 100+ 0,392 € 500+ 0,336 € 1000+ 0,333 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency, High Current, Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,820 € 10+ 1,740 € 50+ 1,660 € 480+ 1,140 € 960+ 1,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency, High Current, Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | 32mm | 13mm | 22mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,510 € 50+ 0,473 € 100+ 0,436 € 500+ 0,394 € 1000+ 0,365 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 200+ 0,523 € 600+ 0,437 € | Min: 200 / Mitu: 200 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 200+ 0,547 € 600+ 0,447 € | Min: 200 / Mitu: 200 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | R73 Series | - | - | - | ||||