EZPV Series Power Film Capacitors:
Leiti 285 toodetPanasonic Film capacitor EZPV Series
Panasonic's EZPV Series Metallized Polypropylene Plastic Film Capacitors are recommended for DC linkage applications within various industries. The EZPV Series parts offer 600, 700, 800, 1000, and 1100 V.DC options in small package sizes.
- High Safety (with safety function)
- Long product life, High reliability
- Low loss, Low ESR
- Flame retardant (Case and sealing resin)
- AEC-Q200 compliant (For automotive part No.)
- RoHS compliant
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,580 € 5+ 6,140 € 10+ 5,480 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,240 € 3+ 8,290 € 5+ 7,850 € 10+ 7,410 € 20+ 7,260 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 8000µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,790 € 5+ 4,400 € 10+ 3,880 € 25+ 3,470 € 50+ 3,020 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,060 € 5+ 5,720 € 10+ 5,420 € 25+ 5,110 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,180 € 10+ 3,380 € 25+ 3,020 € 50+ 2,780 € 100+ 2,420 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,320 € 10+ 2,800 € 25+ 2,580 € 50+ 2,370 € 100+ 2,210 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,000 € 5+ 3,710 € 10+ 3,370 € 25+ 3,110 € 50+ 2,890 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,000 € 5+ 3,710 € 10+ 3,370 € 25+ 3,100 € 50+ 2,880 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,860 € 5+ 7,170 € 10+ 6,410 € 25+ 5,900 € 50+ 5,130 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 8400µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 8,040 € 5+ 6,510 € 10+ 5,810 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,210 € 5+ 4,390 € 10+ 4,060 € 25+ 3,730 € 50+ 3,460 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,470 € 5+ 5,980 € 10+ 4,110 € 25+ 4,030 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,090 € 10+ 3,310 € 25+ 2,960 € 50+ 2,720 € 100+ 2,360 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,950 € 5+ 5,860 € 10+ 5,410 € 20+ 5,220 € 40+ 5,020 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 6200µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,550 € 3+ 9,350 € 5+ 8,520 € 10+ 7,680 € 20+ 6,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 16,000 € 5+ 12,600 € 10+ 11,340 € 20+ 10,080 € 40+ 9,390 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 2kA | 24.3A | 3900µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,010 € 5+ 5,910 € 10+ 5,450 € 25+ 5,010 € 50+ 4,660 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,800 € 10+ 3,880 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,730 € 5+ 4,350 € 10+ 3,830 € 25+ 3,430 € 50+ 2,980 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,290 € 10+ 3,470 € 25+ 3,100 € 50+ 2,850 € 100+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,250 € 5+ 3,940 € 10+ 3,580 € 25+ 3,310 € 50+ 3,070 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,070 € 5+ 5,120 € 10+ 4,720 € 25+ 4,560 € 50+ 4,390 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,320 € 5+ 4,850 € 10+ 3,350 € 25+ 3,280 € 50+ 3,220 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 10,460 € 5+ 10,430 € 10+ 8,630 € 20+ 8,110 € 40+ 7,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 5700µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,970 € 5+ 5,580 € 10+ 3,790 € 25+ 3,670 € 50+ 3,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||