C44P-R Series Power Film Capacitors:
Leiti 67 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,470 € 9+ 48,620 € 18+ 45,270 € 54+ 44,360 € 108+ 43,460 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 28mm | 20V/µs | 30A | 3800µohm | 65mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 120,250 € 5+ 101,490 € 10+ 92,960 € 50+ 91,100 € 100+ 89,240 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 60A | 1700µohm | 85mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 44,200 € 9+ 31,090 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 28mm | 30V/µs | 34A | 2100µohm | 65mm | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 47,790 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 28mm | 30V/µs | 30A | 3000µohm | 65mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 107,630 € 5+ 105,480 € 10+ 103,320 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | 60A | 1300µohm | 95mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 69,180 € 9+ 56,890 € 18+ 52,380 € 54+ 47,860 € 108+ 45,730 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 20µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | 36A | 2100µohm | 75mm | 140mm | - | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 83,530 € 9+ 65,630 € 18+ 64,080 € 54+ 62,530 € 108+ 61,280 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 400µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | - | 1700µohm | 75mm | 247mm | 55A | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 57,660 € 9+ 40,340 € 18+ 39,530 € 54+ 38,730 € 108+ 37,920 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | 2300µohm | 65mm | 117mm | 25A | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 121,480 € 5+ 107,990 € 10+ 94,490 € 50+ 92,600 € 100+ 90,710 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 250µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | - | 1600µohm | 85mm | 247mm | 50A | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 83,110 € 5+ 74,800 € 10+ 64,620 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 600µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | 65A | 1500µohm | 85mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
KEMET / PARTNER STOCK | Each | 1+ 136,560 € 3+ 129,110 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 28mm | 20V/µs | 50A | 1800µohm | 65mm | 197mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 96,110 € 3+ 94,190 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C44P-R Series | - | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 242,880 € 3+ 230,940 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 600µF | ± 10% | AC Filter | Stud Mount - M12 | -330V | 700V | - | 35mm | 12.5V/µs | 75A | 1100µohm | 85mm | 280mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 151,680 € 3+ 143,410 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 166µF | ± 5% | AC Filter | Stud Mount - M12 | -480V | 1.1kV | - | 35mm | 20V/µs | 55A | 1400µohm | 85mm | 197mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 87,480 € 3+ 85,730 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | 35mm | 70V/µs | 35A | 2700µohm | 75mm | 147mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 209,970 € 3+ 198,510 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 35mm | 20V/µs | 60A | 1700µohm | 85mm | 247mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 2+ 84,000 € 6+ 82,320 € | Min: 2 / Mitu: 2 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 28mm | 20V/µs | 40A | 2500µohm | 65mm | 247mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 2+ 84,150 € 6+ 79,560 € | Min: 2 / Mitu: 2 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | 35mm | 85V/µs | 40A | 1700µohm | 75mm | 247mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 150,910 € 3+ 147,890 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 35mm | 20V/µs | 60A | 1600µohm | 85mm | 247mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 2+ 78,750 € 6+ 74,450 € | Min: 2 / Mitu: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C44P-R Series | - | - | ||||
KEMET / PARTNER STOCK | Each | 1+ 133,450 € 3+ 126,160 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 35mm | 20V/µs | 50A | 1600µohm | 75mm | 197mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 74,370 € 3+ 72,880 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 28mm | 20V/µs | 50A | 1800µohm | 65mm | 197mm | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 2+ 93,670 € 6+ 88,560 € | Min: 2 / Mitu: 2 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 28mm | 20V/µs | 45A | 2300µohm | 65mm | 247mm | - | - | C44P-R Series | -25°C | 70°C | ||||
Each | 1+ 61,030 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 166µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | 55A | 1400µohm | 85mm | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 59,150 € 9+ 55,810 € 18+ 51,060 € 54+ 46,300 € 108+ 45,200 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | Screw | 35mm | 85V/µs | 35A | 2000µohm | 75mm | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C |