940C Series Power Film Capacitors:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,090 € 3+ 7,570 € 5+ 6,670 € 10+ 5,440 € 20+ 5,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 1.44kV/µs | 144A | 8.1A | 0.01ohm | 22.5mm | - | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ 3,860 € 3+ 3,710 € 5+ 3,550 € 10+ 2,580 € 20+ 2,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ 3,880 € 3+ 3,730 € 5+ 3,570 € 10+ 2,590 € 20+ 2,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ 25,040 € | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 754V/µs | 754A | 17.7A | 5000µohm | 41mm | - | 54mm | 54mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ 6,600 € 3+ 6,540 € 5+ 5,760 € 10+ 4,200 € 20+ 4,120 € | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 1.712kV/µs | 171A | 8.3A | 7000µohm | 21mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ 7,930 € 3+ 7,640 € 5+ 7,340 € 10+ 6,060 € 20+ 5,940 € | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 960V/µs | 211A | 9A | 8000µohm | 22mm | - | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
Each | 1+ 5,480 € 3+ 5,460 € 5+ 4,600 € 10+ 3,730 € 20+ 3,660 € | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 1.427kV/µs | 143A | 7.5A | 7000µohm | 18mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
CORNELL DUBILIER | Each | 75+ 4,850 € 100+ 3,910 € 500+ 3,830 € | Min: 75 / Mitu: 75 | Double Metallized PP | Axial Leaded | 0.22µF | 10% | Snubber | Through Hole | 0 | 1kV | PC Pin | 0 | 188A | 7.4A | 0.007ohm | 17.5mm | 34mm | 34mm | - | 940C Series | -55°C | 105°C | ||||
Each | 1+ 7,240 € 3+ 6,860 € 5+ 6,470 € 10+ 5,090 € 20+ 4,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 196A | 8.9A | 6000µohm | 21mm | - | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
CORNELL DUBILIER | Each | 75+ 4,280 € 100+ 3,570 € 500+ 3,250 € | Min: 75 / Mitu: 75 | Double Metallized PP | Axial Leaded | 0.15µF | 10% | Snubber | Through Hole | 0 | 1kV | PC Pin | 0 | 128A | 6.7A | 0.007ohm | 15mm | 34mm | 34mm | - | 940C Series | -55°C | 105°C | ||||
CORNELL DUBILIER | Each | 1+ 8,720 € 10+ 7,790 € 25+ 7,420 € 50+ 7,030 € 100+ 6,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.47µF | 10% | Snubber | Through Hole | 0 | 1kV | PC Pin | 0 | 402A | 10.6A | 0.005ohm | 24mm | 34mm | 34mm | - | 940C Series | -55°C | 105°C | ||||
CORNELL DUBILIER | Each | 1+ 7,980 € 10+ 5,260 € 25+ 5,020 € 50+ 4,760 € 100+ 4,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.068µF | ± 10% | Snubber | Through Hole | 750V | 3kV | PC Pin | 1.44kV/µs | 98A | 6.7A | - | 19mm | 46mm | 46mm | - | 940C Series | -55°C | 105°C | ||||