Axial Leaded Power Film Capacitors:
Leiti 180 toodetLeidke poest Farnell Eesti suur valik Axial Leaded Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Radial Box - Tabs Power Film Capacitors maailma tipptootjatelt, sealhulgas: Multicomp Pro, Kemet, Vishay, Lcr Components & Cornell Dubilier
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,900 € 3+ 9,710 € 5+ 7,380 € 10+ 5,750 € 20+ 4,860 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 7000µohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | |||||
Each | 1+ 8,510 € 10+ 6,360 € 50+ 5,500 € 200+ 4,640 € 400+ 4,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 1% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 95V/µs | - | - | - | 17mm | 31.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | |||||
Each | 1+ 2,890 € 10+ 1,710 € 50+ 1,590 € 100+ 1,460 € 200+ 1,430 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 11.5mm | 26.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | |||||
Each | 1+ 5,040 € 10+ 3,100 € 50+ 2,880 € 100+ 2,660 € 200+ 2,610 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | Pulse | Through Hole | 100V | 160V | - | PC Pin | - | 45V/µs | - | - | - | 13mm | 31.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | |||||
Each | 1+ 5,010 € 5+ 4,650 € 10+ 4,220 € 20+ 3,710 € 40+ 3,440 € | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | - | 800V/µs | 800A | 17.9A | 5000µohm | - | 46mm | 42.5mm | 46mm | - | 46mm | - | 941C Series | -55°C | 105°C | |||||
Each | 1+ 8,090 € 3+ 7,570 € 5+ 6,670 € 10+ 5,440 € 20+ 5,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 1.44kV/µs | 144A | 8.1A | 0.01ohm | 22.5mm | - | - | 46mm | - | 46mm | - | 940C Series | -55°C | 105°C | |||||
Each | 1+ 7,820 € 10+ 4,910 € 50+ 4,760 € 100+ 4,600 € 200+ 4,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 4,500 € 50+ 2,740 € 100+ 2,550 € 250+ 2,370 € 500+ 2,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 4,080 € 50+ 2,770 € 100+ 2,610 € 250+ 2,480 € 500+ 2,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 2,860 € 50+ 2,160 € 100+ 2,070 € 250+ 1,920 € 500+ 1,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 10.5mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 3,760 € 10+ 2,240 € 50+ 2,180 € 200+ 2,110 € 400+ 1,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 3,180 € 50+ 1,920 € 100+ 1,790 € 250+ 1,690 € 500+ 1,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 100V | 160V | - | PC Pin | - | - | - | - | - | 10.5mm | 26.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | |||||
Each | 1+ 3,610 € 50+ 2,510 € 100+ 2,290 € 250+ 2,120 € 500+ 1,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 5+ 5,960 € 50+ 3,800 € 250+ 3,610 € 500+ 3,030 € 1000+ 2,940 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | - | 9mm | 11mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | |||||
Each | 1+ 5,030 € 50+ 3,530 € 100+ 3,280 € 250+ 3,050 € 500+ 2,810 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 25mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ 5,010 € 5+ 3,560 € 10+ 2,700 € 25+ 2,220 € 50+ 1,880 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.1kV/µs | 165A | 10A | 7000µohm | - | 34mm | 21mm | - | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 4,980 € 5+ 3,540 € 10+ 2,690 € 25+ 2,140 € 50+ 1,810 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | - | 34mm | 18mm | - | - | - | - | - | -40°C | 85°C | |||||
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 2200pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ 3,640 € 50+ 2,540 € 100+ 2,310 € 250+ 2,140 € 500+ 1,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ 8,480 € 10+ 5,570 € 50+ 5,220 € 200+ 4,860 € 400+ 4,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ 4,240 € 50+ 2,650 € 100+ 2,480 € 250+ 2,320 € 500+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 2,460 € 50+ 1,460 € 100+ 1,350 € 250+ 1,250 € 500+ 1,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | PC Pin | - | 380V/µs | - | - | - | 9mm | 14mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | |||||
Each | 1+ 8,380 € 10+ 5,720 € 50+ 5,350 € 100+ 4,810 € 200+ 4,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 26.5mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 1,970 € 50+ 1,370 € 100+ 1,310 € 250+ 1,250 € 500+ 1,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 10.5mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ 7,800 € 5+ 6,630 € 10+ 6,330 € 20+ 6,020 € 40+ 5,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C |