11 Leitud tulemused otsingule "B25654A"
Leidke poest Farnell Eesti suur valik tooteid Power Film Capacitors. Meil on suur valik Power Film Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Tdk
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,710 € 10+ 31,820 € 20+ 31,180 € | Min: 1 / Mitu: 1 | Film / Foil PP | 100µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 4.2kA | 40A | 1040µohm | 85mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 59,760 € 10+ 52,660 € 20+ 45,560 € | Min: 1 / Mitu: 1 | Film / Foil PP | 175µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 6.5kA | 55A | 660µohm | 109mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 43,940 € 10+ 34,380 € 20+ 33,690 € | Min: 1 / Mitu: 1 | Film / Foil PP | 80µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | 5.2kA | 56A | 570µohm | 97.5mm | 38mm | 42.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 39,980 € 10+ 36,650 € 20+ 35,920 € | Min: 1 / Mitu: 1 | Film / Foil PP | 115µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | 6kA | 60A | 510µohm | 97.5mm | 38mm | 42.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 42,210 € 10+ 38,690 € 20+ 37,920 € | Min: 1 / Mitu: 1 | Film / Foil PP | 130µF | ± 10% | DC Link | Through Hole | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 5kA | 42A | 890µohm | 85mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 31,390 € 10+ 28,780 € 20+ 28,200 € | Min: 1 / Mitu: 1 | Film / Foil PP | 60µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | 4.7kA | 55A | 650µohm | 97.5mm | 38mm | 42.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 73,360 € 10+ 66,120 € 20+ 58,870 € | Min: 1 / Mitu: 1 | Film / Foil PP | 270µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 8kA | 50A | 890µohm | 109mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 49,280 € 10+ 44,530 € 20+ 39,770 € | Min: 1 / Mitu: 1 | Film / Foil PP | 135µF | ± 10% | DC Link | Through Hole | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 5.8kA | 50A | 780µohm | 109mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 50,870 € 10+ 46,630 € 20+ 45,700 € | Min: 1 / Mitu: 1 | Film / Foil PP | 200µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 6kA | 40A | 1130µohm | 85mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 22,810 € 10+ 18,420 € 20+ 16,070 € | Min: 1 / Mitu: 1 | Film / Foil PP | 75µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 3.8kA | 35A | 1180µohm | 85mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 28,700 € 10+ 25,900 € 20+ 24,760 € | Min: 1 / Mitu: 1 | Film / Foil PP | 110µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | 5.1kA | 45A | 890µohm | 109mm | 49.5mm | 40.5mm | B25654 Series | -55°C | 105°C | AEC-Q200 |