0.33µF Power Film Capacitors:
Leiti 119 toodetLeidke poest Farnell Eesti suur valik 0.33µF Power Film Capacitors. Meil on lai valik Power Film Capacitors, näiteks 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Multicomp Pro, Vishay, Epcos & Cornell Dubilier
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,380 € 3+ 8,470 € 5+ 6,430 € 10+ 5,270 € 20+ 4,470 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 4,500 € 50+ 2,740 € 100+ 2,550 € 250+ 2,370 € 500+ 2,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 5+ 0,829 € 50+ 0,451 € 250+ 0,412 € 500+ 0,341 € 1000+ 0,317 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,406 € 10+ 0,263 € 25+ 0,229 € 50+ 0,203 € 100+ 0,162 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,552 € 10+ 0,357 € 25+ 0,276 € 50+ 0,220 € 100+ 0,197 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 8mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,597 € 100+ 0,411 € 500+ 0,334 € 1000+ 0,330 € 2000+ 0,288 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 6mm | 12.5mm | - | 12.5mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,920 € 10+ 1,130 € 50+ 1,040 € 250+ 0,943 € 500+ 0,854 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | - | 26.5mm | 11mm | 20mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,365 € 10+ 0,236 € 50+ 0,183 € 100+ 0,134 € 200+ 0,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 7.5mm | 12.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 5+ 0,868 € 50+ 0,489 € 250+ 0,449 € 500+ 0,448 € 1500+ 0,387 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 14,060 € 10+ 10,710 € 52+ 9,110 € 104+ 8,570 € 520+ 7,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 455A | 17A | 0.0072ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 0,320 € 10+ 0,207 € 50+ 0,160 € 100+ 0,118 € 200+ 0,105 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 7.5mm | 11mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,560 € 10+ 0,316 € 25+ 0,280 € 50+ 0,206 € 100+ 0,183 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,470 € 10+ 3,280 € 50+ 2,730 € 108+ 2,520 € 540+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 248A | 10.33A | 0.0082ohm | - | 41.5mm | 24mm | 19mm | - | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,354 € 10+ 0,229 € 50+ 0,177 € 100+ 0,141 € 200+ 0,126 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5.5mm | 9.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,589 € 50+ 0,577 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 297A | 5.55A | 0.0145ohm | - | 18mm | 13mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,250 € 10+ 0,694 € 50+ 0,614 € 490+ 0,533 € 980+ 0,523 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 182A | 9.7A | 0.005ohm | - | 18mm | 13mm | 16mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,070 € 10+ 4,310 € 84+ 3,560 € 168+ 3,300 € 504+ 2,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.5kV/µs | 495A | 12.1A | 0.007ohm | - | 41.5mm | 20mm | 40mm | - | - | - | R76 Series | -55°C | 110°C | - | |||||
Each | 1+ 1,450 € 10+ 0,815 € 50+ 0,739 € 300+ 0,663 € 600+ 0,616 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 165A | 8.5A | 0.007ohm | - | 26.5mm | 8.5mm | 17mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,180 € 10+ 2,300 € 50+ 1,890 € 100+ 1,750 € 200+ 1,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 11.5mm | 26.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 5,950 € 10+ 4,240 € 50+ 3,670 € 128+ 3,350 € 512+ 2,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 660A | - | 0.007ohm | - | 32mm | 18mm | 33mm | 9.6A | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 24,670 € 2+ 21,850 € 3+ 17,990 € 5+ 16,880 € 10+ 15,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 10% | Snubber | Panel Mount | 600V | 2kV | - | Solder Lug | 26mm | 828V/µs | 273A | 17A | 0.0041ohm | - | 80mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,970 € 5+ 4,240 € 10+ 3,220 € 25+ 2,240 € 50+ 2,200 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 264A | 9.4A | 0.005ohm | - | 34mm | 20mm | - | - | - | - | - | -40°C | 85°C | - | |||||
3103632 | Each | 5000+ 2,130 € | Min: 5000 / Mitu: 5000 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 10mm | 75V/µs | - | - | - | - | 11.4mm | 6.3mm | 8.4mm | - | - | - | RA Series | -55°C | 125°C | - | ||||
Each | 1+ 8,290 € 5+ 5,140 € 10+ 4,210 € 25+ 3,460 € | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 800V/µs | 264A | 10.8A | 0.006ohm | - | 46mm | 20.5mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 197,770 € 2+ 164,190 € 3+ 160,910 € | Min: 1 / Mitu: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 0.001ohm | - | 75mm | 30.2mm | 50mm | - | - | - | - | - | 85°C | - |