Radial Box - 4 Pin Noise Suppression & Safety Capacitors:
Leiti 48 toodetLeidke poest Farnell Eesti suur valik Radial Box - 4 Pin Noise Suppression & Safety Capacitors. Meil on lai valik Noise Suppression & Safety Capacitors, näiteks Radial Box - 2 Pin, 5045 [127114 Metric], Radial Box - 4 Pin & SMD Noise Suppression & Safety Capacitors maailma tipptootjatelt, sealhulgas: Epcos & Kemet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,030 € 5+ 8,300 € 10+ 6,560 € 20+ 6,450 € 40+ 6,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | |||||
Each | 1+ 10,050 € 3+ 9,020 € 5+ 8,000 € 10+ 6,970 € 20+ 6,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | |||||
Each | 1+ 15,800 € 27+ 11,000 € 54+ 10,790 € 108+ 10,580 € 270+ 10,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 5.6µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 18,880 € 23+ 11,240 € 69+ 11,090 € 115+ 10,930 € 253+ 10,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 18,470 € 5+ 15,380 € 10+ 12,280 € 20+ 12,050 € 40+ 11,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ 12,510 € 3+ 11,030 € 5+ 9,560 € 10+ 8,080 € 20+ 7,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | |||||
Each | 1+ 15,200 € 3+ 13,990 € 5+ 12,790 € 10+ 11,580 € 20+ 11,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 20% | X1 | Through Hole | 480VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 108+ 7,160 € | Min: 108 / Mitu: 108 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | - | |||||
Each | 1+ 17,800 € 18+ 12,550 € 54+ 12,320 € 108+ 12,090 € 252+ 12,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 14,750 € 27+ 10,210 € 54+ 10,010 € 108+ 9,800 € 513+ 9,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 400+ 7,360 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 4 Pin | 3.9µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 400+ 7,390 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 400+ 7,360 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 4 Pin | 3.9µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 400+ 7,040 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 180+ 9,350 € | Min: 180 / Mitu: 180 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | X1 | Through Hole | 480VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 180+ 9,350 € | Min: 180 / Mitu: 180 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | X1 | Through Hole | 480VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 180+ 9,350 € | Min: 180 / Mitu: 180 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | X1 | Through Hole | 480VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 400+ 7,040 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 140+ 16,940 € | Min: 140 / Mitu: 140 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | X1 | Through Hole | 480VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 140+ 16,120 € | Min: 140 / Mitu: 140 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 20% | X1 | Through Hole | 480VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 180+ 8,630 € | Min: 180 / Mitu: 180 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 280+ 9,060 € | Min: 280 / Mitu: 280 | Metallized PP | Radial Box - 4 Pin | 5.6µF | ± 20% | X1 | Through Hole | 480VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 400+ 7,390 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 140+ 16,940 € | Min: 140 / Mitu: 140 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | X1 | Through Hole | 480VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||
Each | 400+ 7,360 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 4 Pin | 3.9µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 |