Can Motor Run Capacitors:
Leiti 218 toodetLeidke poest Farnell Eesti suur valik Can Motor Run Capacitors. Meil on lai valik Motor Run Capacitors, näiteks Can, Axial Leaded & Radial Can Motor Run Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Ducati, Lcr Components, Epcos & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,290 € 10+ 10,260 € 50+ 8,660 € 100+ 7,300 € 500+ 6,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 8,070 € 5+ 6,870 € 10+ 6,300 € 20+ 5,730 € 40+ 5,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
2456865 RoHS | Each | 1+ 10,100 € 10+ 7,790 € 60+ 6,580 € 120+ 6,050 € 540+ 5,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | - | - | - | C27 Series | -25°C | 85°C | ||||
2429310 RoHS | Each | 1+ 12,730 € 10+ 9,820 € 50+ 8,290 € 100+ 7,630 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ 5,420 € 10+ 3,420 € 50+ 3,150 € 162+ 2,880 € 648+ 2,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ 3,780 € 10+ 3,210 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ 7,380 € 10+ 6,280 € 86+ 4,810 € 172+ 4,570 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 15,800 € 10+ 12,190 € 50+ 10,290 € 100+ 9,150 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 3,710 € 10+ 3,150 € 50+ 2,860 € 162+ 2,350 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 15,880 € 40+ 11,290 € 80+ 10,340 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 4,670 € 10+ 3,970 € 50+ 3,610 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ 7,360 € 10+ 4,800 € 50+ 4,490 € 100+ 4,180 € 500+ 3,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 5,390 € 10+ 3,460 € 50+ 3,390 € 162+ 3,320 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ 6,760 € 10+ 5,750 € 50+ 4,750 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 12,470 € 10+ 9,620 € 20+ 9,430 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 9,910 € 10+ 7,650 € 20+ 7,500 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 18,730 € 10+ 15,780 € 20+ 14,370 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 50µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 11,530 € 10+ 8,900 € 20+ 8,720 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 9,950 € 10+ 7,680 € 20+ 7,530 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 10,220 € 10+ 7,890 € 20+ 7,730 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 20µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 9,590 € 10+ 7,400 € 20+ 7,250 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 12,250 € 3+ 9,350 € 5+ 7,890 € 10+ 7,540 € 20+ 7,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ 20,300 € 10+ 17,100 € 20+ 15,580 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 6,940 € 10+ 5,900 € 20+ 5,360 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 14,680 € 10+ 11,330 € 20+ 10,320 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C |